LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM2902AWYPT product image
Images for reference only

ST LM2902AWYPTRoHS

Manufacturer
MPN
LM2902AWYPT
LCSC Part #
C2058970
Packaging
TSSOP-14
Customer #
Key Attributes
Low-power quad operational amplifier
Datasheetpdf iconST LM2902AWYPT
In-Stock: 625
625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.375$ 1.88
50+$ 0.2976$ 14.88
150+$ 0.2645$ 39.68
500+$ 0.2231$ 111.55
2,500+$ 0.2047$ 511.75
5,000+$ 0.1936$ 968.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate400V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)10pA/℃
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-15V~-1.5V;1.5V~15V
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This circuit consists of four independent, high-gain operational amplifiers which have frequency compensation implemented internally and are designed especially for automotive and industrial control systems. The device operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. All the pins are protected against electrostatic discharges up to 800 V.

Features

AI Translation
  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain: 100 dB
  • Very low supply current per amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • ESD internal protection: 800 V
  • Wide power supply range
  • Single supply: 2 V to 30 V
  • Dual supplies: ±1.5 V to ±15 V