LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA210BIDCKT product image
  • INA210BIDCKT thumbnail 1
  • INA210BIDCKT thumbnail 2
  • INA210BIDCKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA210BIDCKTRoHS

Manufacturer
MPN
INA210BIDCKT
LCSC Part #
C2058955
Packaging
SC-70-6
Customer #
Key Attributes
Voltage Output, Low-Side or High-Side Measurement, Bidirectional, Zero-Drift Series Current Sense Amplifiers
Datasheetpdf iconTI INA210BIDCKT
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1982$ 1.20
10+$ 1.0084$ 10.08
30+$ 0.9031$ 27.09
250+$ 0.7116$ 177.90
500+$ 0.6606$ 330.30
1,000+$ 0.6366$ 636.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-6
Number of Channels1
Vcm - Common Mode Voltage-300mV~26V
Vos - Input Offset Voltage35uV
Slew Rate0.4V/us
Input Offset Current(Ios)0.02uA
Bandwidth14kHz
FeaturesAnalog output interface;High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Enable/shutdown function;Input filter
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current28uA
Noise density(eN)25nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current100uA
Gain200V/V
Differential Voltage±26V
Single Supply2.7V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA21x are voltage-output, shunt monitors (also known as current-sense amplifiers). These devices typically provide overcurrent protection and precision current measurement for system optimization, and are also commonly used in closed-loop feedback circuits. This family of devices senses the voltage drop across a shunt resistor over a common-mode voltage range of –0.3V to 26V, independent of the supply voltage. Six fixed gain options are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, or 1000V/V. The zero-drift architecture and low offset of this family enable current sensing with a maximum full-scale voltage drop across the shunt resistor of less than 10mV. This family of devices operates from a single supply voltage of 2.7V to 26V with a maximum quiescent current of 100μA. All device versions are rated for operation over an extended temperature range of –40°C to +125°C, and are available in SC70 and UQFN packages.

Features

AI Translation
  • Wide common-mode voltage range: -0.3V to 26V
  • Offset voltage: ±35μV (maximum, INA210) (enables shunt voltage drops as low as 10mV full scale)
  • Gain error (maximum over temperature): ±0.5% (version C), ±1% (versions A and B)
  • Offset drift: 0.5μV/°C (maximum)
  • Gain drift: 10ppm/°C (maximum)
  • Gain selection: INA210: 200V/V; INA211: 500V/V; INA212: 1000V/V; INA213: 50V/V; INA214: 100V/V; INA215: 75V/V
  • Quiescent current: 100μA (maximum)
  • SC70 and thin UQFN packages: all versions

Applications

AI Translation
  • Laptops
  • Mobile phones
  • Telecom equipment
  • Power management
  • Battery chargers