ST TSZ181IQ1T
| Manufacturer | |
| Mfr. Part # | TSZ181IQ1T |
| LCSC Part # | C2058929 |
| Package | DFN-6(1.2x1.3) |
| Customer # | |
| Description | 1uV 3MHz 30pA 4.7V/us 1 DFN-6(1.2x1.3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | DFN-6(1.2x1.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2091 | $ 1.21 |
10+ | $ 1.1813 | $ 11.81 |
30+ | $ 1.1627 | $ 34.88 |
100+ | $ 1.1442 | $ 114.42 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$