LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2902QDRQ1 product image
  • LM2902QDRQ1 thumbnail 1
  • LM2902QDRQ1 thumbnail 2
  • LM2902QDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2902QDRQ1RoHS

Manufacturer
MPN
LM2902QDRQ1
LCSC Part #
C2058911
Packaging
SOIC-14
Customer #
Key Attributes
Industry-standard quad operational amplifiers suitable for automotive applications
Datasheetpdf iconTI LM2902QDRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2738$ 0.27
10+$ 0.2416$ 2.42
30+$ 0.2278$ 6.83
100+$ 0.2106$ 21.06
500+$ 0.198$ 99.00
1,000+$ 0.1934$ 193.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate500V/ms
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)10pA/℃
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)50dB
Ib - Input Bias Current500nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)26V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current300uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device contains four independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide voltage range. Dual-supply operation is also possible if the voltage difference between the two supplies is between 3V and 36V (B-version devices), between 3V and 32V (V-version devices), or between 3V and 26V (all other devices), and VCC is at least 1.5V above the positive input common-mode voltage. The low supply-current drain is independent of the supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all conventional op amp circuits, which can now be easily implemented in single-supply voltage systems. For example, the LM2902 can operate directly from the standard 5V supply voltage used in digital systems, and can readily provide the required interface electronics without the need for an additional ±15V supply.

Features

AI Translation
  • AEC Q-100 qualified for automotive applications
    • Temperature Grade 1: -40°C to +125°C
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C5
  • Wide supply voltage range:
    • 3V to 36V (LM2902B-Q1 and LM2902BA-Q1)
    • 3V to 32V (LM2902KV and LM2902KAV)
    • 3V to 26V (all other variants)
  • Maximum input offset voltage at 25°C:
    • 2mV (LM2902BA-Q1 and LM2902KAV)
    • 3mV (LM2902B-Q1)
    • 7mV (all other variants)
  • Internal RF and EMI filter (LM2902B-Q1 and LM2902BA-Q1)
  • Unity gain bandwidth of 1.2MHz
  • Common-mode input voltage range includes V–

Applications

AI Translation
  • Automotive lighting
  • Body electronics
  • Automotive head unit
  • Telematics control unit
  • Emergency call (eCall)
  • Passive safety: braking systems
  • EV/HEV: inverter and motor control
  • On-board charger (OBC) and wireless charger
  • Battery management system (BMS)