LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TSV912AIDGKR product image
  • TSV912AIDGKR thumbnail 1
  • TSV912AIDGKR thumbnail 2
  • TSV912AIDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TSV912AIDGKRRoHS

Manufacturer
MPN
TSV912AIDGKR
LCSC Part #
C2058828
Packaging
VSSOP-8
Customer #
Key Attributes
Rail-to-rail input/output, operational amplifier
Datasheetpdf iconTI TSV912AIDGKR
In-Stock: 16
16 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7334$ 0.73
10+$ 0.6214$ 6.21
30+$ 0.5432$ 16.30
100+$ 0.4788$ 47.88
500+$ 0.4573$ 228.65
1,000+$ 0.445$ 445.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate4.5V/us
Input Offset Current(Ios)0.05pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)87dB
Ib - Input Bias Current1pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current550uA
Gain Bandwidth Product8MHz
Input Voltage Noise Density18nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TSV91x series of single-channel, dual-channel, and quad-channel operational amplifiers are designed for general-purpose applications. Devices in this series feature rail-to-rail input and output (RRIO) swing, wide bandwidth (8 MHz), and low offset voltage (0.3 mV typ.), and are designed for a variety of applications that require a good balance between speed and power consumption. The operational amplifiers are unity-gain stable and have extremely low input bias current, making them suitable for applications with high source impedance. The devices in this series also have low input bias current, making them suitable for sensor interfaces, battery-powered and portable applications, and active filtering. The TSV91x is designed to be robust and easy to use for circuit designers. Features include an integrated RFI - EMI suppression filter that is unity-gain stable, no phase reversal under overdrive conditions, and high electrostatic discharge (ESD) protection (4 kV HBM).

Features

AI Translation
  • Rail-to-rail input and output
  • Low noise: 18nV/√Hz at 1kHz
  • Low power consumption: 550μA (typical)
  • High gain bandwidth: 8MHz
  • Supply voltage range: 2.5V to 5.5V
  • Low input bias current: 1pA (typical)
  • Low input offset voltage: 1.9mV (maximum)
  • Low offset voltage drift: ±0.5μV/°C (typical)
  • ESD internal protection: ±4kV HBM
  • Extended temperature range: -40°C to +125°C
  • Integrated RFI/EMI rejection filter with unity-gain stability
  • No phase inversion under overdrive conditions

Applications

AI Translation
  • Battery-powered applications
  • Motor control
  • Power modules
  • HVAC: Heating, Ventilation, and Air Conditioning
  • Washing machines
  • Refrigerators
  • Medical instruments
  • Active filters
  • Sensor signal conditioning
  • Audio receivers
  • Automotive infotainment
  • Low-side motor control