LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM7171BIMX/NOPB product image
  • LM7171BIMX/NOPB thumbnail 1
  • LM7171BIMX/NOPB thumbnail 2
  • LM7171BIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM7171BIMX/NOPBRoHS

Manufacturer
MPN
LM7171BIMX/NOPB
LCSC Part #
C2058713
Packaging
SOIC-8
Customer #
Key Attributes
Very High Speed, High Output Current, Voltage Feedback Amplifier
Datasheetpdf iconTI LM7171BIMX/NOPB
In-Stock: 35
35 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.5381$ 5.54
10+$ 4.7122$ 47.12
30+$ 4.2205$ 126.62
100+$ 3.724$ 372.40
500+$ 3.4952$ 1747.60
1,000+$ 3.3914$ 3391.40
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage7mV
Slew Rate4.1V/ns
Input Offset Current(Ios)4uA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current10uA
Output Current105mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)35uV/℃
Quiescent Current6.5mA
Gain Bandwidth Product200MHz
Input Voltage Noise Density14nV/√Hz@10kHz
Rail to Rail-
Dual Supply-15V~15V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier, yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or -1. It provides a very high slew rate at 4100 V/μs and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver. Operation on ±15V power supplies allows for large signal swings and provides greater dynamic range and signal-to-noise ratio. The LM7171 offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for ±5 V operation for portable applications. The LM7171 is built on TI's advanced VIP III (Vertically integrated PNP) complementary bipolar process.

Features

AI Translation
  • Easy-to-Use Voltage Feedback Topology
  • Very High Slew Rate: 4100 V/μs
  • Wide Unity-Gain Bandwidth: 200 MHz
  • -3 dB Frequency @ AV = +2: 220 MHz
  • Low Supply Current: 6.5 mA
  • High Open Loop Gain: 85 dB
  • High Output Current: 100 mA
  • Differential Gain and Phase: 0.01%, 0.02°
  • Specified for ±15V and ±5V Operation

Applications

AI Translation
  • HDSL and ADSL Drivers
  • Multimedia Broadcast Systems
  • Professional Video Cameras
  • Video Amplifiers
  • Copiers/Scanners/Fax
  • HDTV Amplifiers
  • Pulse Amplifiers and Peak Detectors
  • CATV/Fiber Optics Signal Processing