LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-7900-500E product image
  • ACPL-7900-500E thumbnail 1
  • ACPL-7900-500E thumbnail 2
  • ACPL-7900-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-7900-500ERoHS

Manufacturer
MPN
ACPL-7900-500E
LCSC Part #
C2058711
Packaging
SMD-8P
Customer #
Key Attributes
7.95~8.44 600uV 76dB 100nA SMD-8P Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconBroadcom ACPL-7900-500E
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.7039$ 8.70
10+$ 8.502$ 85.02
30+$ 8.3679$ 251.04
100+$ 8.2339$ 823.39
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerBroadcom
PackagingSMD-8P
Voltage - Supply(Output)3V~5.5V
Gain Bandwidth Product-
Gain7.95~8.44
Output TypeDifferential
Vos - Input Offset Voltage600uV
FeaturesIsolated ΔΣ (Sigma-Delta) modulator;Internal chopping stabilized amplifier;Full-differential topology
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current100nA
Voltage - Supply(Input)4.5V~5.5V
-3dB Bandwidth200kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ACPL-790B/790A/7900 isolation amplifiers are designed for current and voltage sensing in electronic power converters, with applications including motor drives and renewable energy systems. In a typical motor drive application, current flows through an external resistor, and the resulting analog voltage drop is detected by the isolation amplifier. A differential output voltage proportional to the current is produced on the other side of the optical isolation barrier.

For general applications, the ACPL-790A (gain tolerance ±1%) and ACPL-7900 (gain tolerance ±3%) are recommended. For high-precision applications, the ACPL-790B (gain tolerance ±0.5%) is available. The device operates from a single 5V supply and delivers excellent linearity and dynamic performance with a 62dB SNR. Its 200kHz bandwidth and fast 1.6μs response time enable capture of transient signals under short-circuit and overload conditions. The ACPL-790B/790A/7900 features 15kV/μs high common-mode transient immunity, enabling accurate and stable motor current monitoring in high-noise motor control environments and providing smoother control (reduced "torque ripple") across a wide range of motor control applications.

Combined with superior optocoupler technology, the ACPL-790B/790A/7900 incorporates a Σ-Δ ADC, a chopper-stabilized amplifier, and a fully differential circuit topology, delivering unmatched isolation-mode noise rejection, low offset, high gain accuracy, and stability. The device is housed in a compact, auto-insertable DIP-8 package and complies with global regulatory safety standards.

Features

AI Translation
  • ACPL-790B gain accuracy up to ±0.5%
  • Gain drift as low as -50ppm/°C
  • Input offset voltage of 0.4mV
  • Excellent linearity of 0.05%
  • SNR of 62dB
  • Wide bandwidth up to 200kHz
  • Output-side supply range: 3V to 5.5V
  • Operating temperature range: -40°C to +105°C
  • Advanced Σ-Δ ADC technology
  • Fully differential isolation amplifier
  • Common-mode transient immunity of 15kV/μs
  • Compact, auto-insertable DIP-8 package
  • Safety and regulatory certifications: IEC/EN/DIN EN 60747-5-5: 891V peak working insulation voltage; UL 1577: 5000Vrms/1-minute double protection rating; CSA: Component Acceptance Notice #5

Applications

AI Translation
  • Current/voltage sensing in AC and servo motor drives
  • Solar inverters, wind turbine inverters
  • Industrial process control
  • Data acquisition systems
  • Switching power supply signal isolation
  • General-purpose analog signal isolation
  • Traditional current transformer replacement