LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS3491IRGTR product image
  • THS3491IRGTR thumbnail 1
  • THS3491IRGTR thumbnail 2
  • THS3491IRGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS3491IRGTRRoHS

Manufacturer
MPN
THS3491IRGTR
LCSC Part #
C2058688
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
High-power output current feedback amplifier
Datasheetpdf iconTI THS3491IRGTR
In-Stock: 614
614 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.8067$ 12.81
10+$ 11.5922$ 115.92
30+$ 10.8155$ 324.47
100+$ 10.0664$ 1006.64
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate8V/ns
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Ib - Input Bias Current2uA
Common Mode Rejection Ratio(CMRR)75dB
Output Current420mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current16.7mA
Gain Bandwidth Product900MHz
Input Voltage Noise Density1.7nV/√Hz@100kHz
Dual Supply-16V~16V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The THS3491 current feedback amplifier (CFA) delivers superior performance for applications requiring minimal distortion at high output power levels from DC to greater than 100MHz (with a 100Ω load). Although this current feedback design is rated for a gain of 5V/V, it maintains nearly constant bandwidth and distortion across a wide gain range.

An 8000V/μs slew rate enables 10VPP output into demanding loads at low distortion and 100MHz. The 900MHz small-signal bandwidth delivers less than 1.5% overshoot with a 10V step and rise/fall times of less than 1.3ns. A peak output current drive of greater than 500mA enables fast signal driving of high-capacitive loads.

By using the VQFN-16 (RGT) package, new designs benefit from the lowest distortion, while the 8-pin HSOIC (DDA) package with PowerPAD provides a drop-in upgrade path for existing THS3091 or THS3095 designs. Compared to the conventional THS3091 or THS3095 options, the THS3491's lower output headroom delivers a larger output swing from the same ±15V supply.

Features

AI Translation
  • Bandwidth: 900MHz (ΔVO = 2VP-P, AV = 5V/V); 320MHz (ΔVO = 10VP-P, AV = 5V/V)
  • Slew Rate: 8000V/μs (V0 = 20VP-P)
  • Input Voltage Noise: 1.7nV/√Hz
  • Dual Supply Range: ±7V to ±16V
  • Single Supply Range: 14V to 32V
  • Output Swing: 28VP-P (±16V supply, 100Ω load)
  • Linear Output Current: ±420mA (typical)
  • 16.8mA trimmed supply current (low temperature coefficient)
  • HD2 and HD3: less than –75dBc (50MHz, V0 = 10VP-P, 100Ω load)
  • Rise and Fall Time: 1.3ns (10V step)
  • Overshoot: 1.5% (10V step, AV = 5V/V)
  • Current limiting and thermal shutdown protection
  • Power-down feature

Applications

AI Translation
  • High-voltage arbitrary waveform generator
  • Signal generator for LCD testers
  • Output driver for LCR meters
  • Power FET driver
  • High-capacitive-load piezoelectric element driver
  • VDSL line driver
  • Pin-compatible upgrade for THS3095 (DDA)