TI OPA2836IRMCR
| Manufacturer | |
| MPN | OPA2836IRMCR |
| LCSC Part # | C2058670 |
| Packaging | QFN-10(2x2) |
| Customer # | |
| Key Attributes | OPAx836 Ultra-Low Power, Rail-to-Rail Output, Negative Rail Input, Voltage-Feedback Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | QFN-10(2x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 180nA | |
| Input offset current drift(Ios TC) | 80pA/℃ | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 650nA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 205MHz | |
| Input Voltage Noise Density | 4.6nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA836 and OPA2836 devices (OPAx836) are single- and dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 1mA per channel with a unity-gain bandwidth of 205MHz, achieving an industry-leading power/performance ratio.
The OPA836 and OPA2836 devices combine low power consumption with excellent high-frequency performance, delivering a performance-to-power ratio unmatched by comparable devices, making them ideal for power-sensitive, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, providing an attractive solution for high-frequency amplifiers in battery-powered applications.
The OPA836 RUN package option includes integrated gain-setting resistors, enabling an ultra-compact PCB footprint of approximately 2.00mm × 2.00mm. By adding circuit traces on the PCB, gains of +1, –1, –1.33, +2, +2.33, –3, +4, –4, +5, –5.33, +6.33, –7, +8 and inverting attenuations of –0.1429, –0.1875, –0.25, –0.33, –0.75 can be achieved.
The OPA836 and OPA2836 devices operate over an extended industrial temperature range of –40°C to +125°C.
Features
- Low power consumption:
- Supply voltage: 2.5V to 5.5V
- Quiescent current: 1mA (typical)
- Power-down mode: 0.5μA (typical)
- Bandwidth: 205MHz
- Slew rate: 560V/μs
- Rise time: 3ns (2VSTEP)
- Settling time (0.1%): 22ns (2VSTEP)
- Overdrive recovery time: 60ns
- SNR: 0.00013% (-117.6dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -85dBc/-105dBc at 1MHz (2VPP)
- Input voltage noise: 4.6nV/√Hz (f = 100kHz)
- Input offset voltage: 65μV (max ±400μV)
- CMRR: 116dB
- Output current drive: 50mA
- RRO: Rail-to-rail output
- Input voltage range: –0.2V to +3.9V (5V supply)
- Operating temperature range: –40°C to +125°C
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2987 | $ 4.30 |
| 10+ | $ 3.8155 | $ 38.16 |
| 30+ | $ 3.569 | $ 107.07 |
| 100+ | $ 3.2398 | $ 323.98 |
| 500+ | $ 3.1198 | $ 1559.90 |
| 1,000+ | $ 3.0696 | $ 3069.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | QFN-10(2x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 560V/us | |
| Input Offset Current(Ios) | 180nA | |
| Input offset current drift(Ios TC) | 80pA/℃ | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 650nA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 205MHz | |
| Input Voltage Noise Density | 4.6nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA836 and OPA2836 devices (OPAx836) are single- and dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 1mA per channel with a unity-gain bandwidth of 205MHz, achieving an industry-leading power/performance ratio.
The OPA836 and OPA2836 devices combine low power consumption with excellent high-frequency performance, delivering a performance-to-power ratio unmatched by comparable devices, making them ideal for power-sensitive, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, providing an attractive solution for high-frequency amplifiers in battery-powered applications.
The OPA836 RUN package option includes integrated gain-setting resistors, enabling an ultra-compact PCB footprint of approximately 2.00mm × 2.00mm. By adding circuit traces on the PCB, gains of +1, –1, –1.33, +2, +2.33, –3, +4, –4, +5, –5.33, +6.33, –7, +8 and inverting attenuations of –0.1429, –0.1875, –0.25, –0.33, –0.75 can be achieved.
The OPA836 and OPA2836 devices operate over an extended industrial temperature range of –40°C to +125°C.
Features
- Low power consumption:
- Supply voltage: 2.5V to 5.5V
- Quiescent current: 1mA (typical)
- Power-down mode: 0.5μA (typical)
- Bandwidth: 205MHz
- Slew rate: 560V/μs
- Rise time: 3ns (2VSTEP)
- Settling time (0.1%): 22ns (2VSTEP)
- Overdrive recovery time: 60ns
- SNR: 0.00013% (-117.6dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -85dBc/-105dBc at 1MHz (2VPP)
- Input voltage noise: 4.6nV/√Hz (f = 100kHz)
- Input offset voltage: 65μV (max ±400μV)
- CMRR: 116dB
- Output current drive: 50mA
- RRO: Rail-to-rail output
- Input voltage range: –0.2V to +3.9V (5V supply)
- Operating temperature range: –40°C to +125°C
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



