LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST MC4558IDT product image
  • MC4558IDT thumbnail 1
  • MC4558IDT thumbnail 2
  • MC4558IDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST MC4558IDTRoHS

Manufacturer
MPN
MC4558IDT
LCSC Part #
C2058635
Packaging
SOIC-8
Customer #
Key Attributes
Wide bandwidth dual bipolar operational amplifier
Datasheetpdf iconST MC4558IDT
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.294$ 1.47
50+$ 0.24$ 12.00
150+$ 0.2168$ 32.52
500+$ 0.1879$ 93.95
2,500+$ 0.1751$ 437.75
5,000+$ 0.1674$ 837.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate2.2V/us
Input Offset Current(Ios)200nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current50nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current2.3mA
Gain Bandwidth Product5.5MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-20V~-2V;2V~20V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC4558 is a high performance monolithic dual operational amplifier. The circuit combines all of the outstanding features of the MC1458, and in addition possesses three times the unity gain bandwidth of the industry standard.

Features

AI Translation
  • Internally compensated
  • Short-circuit protection
  • Gain and phase match between amplifier
  • Low power consumption
  • Pin-to-pin compatible with MC1458/LM358
  • Gain bandwidth (at 100 kHz): 5.5 MHz