LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMC6064AIMX/NOPB product image
  • LMC6064AIMX/NOPB thumbnail 1
  • LMC6064AIMX/NOPB thumbnail 2
  • LMC6064AIMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMC6064AIMX/NOPBRoHS

Manufacturer
MPN
LMC6064AIMX/NOPB
LCSC Part #
C2058558
Packaging
SOIC-14
Customer #
Key Attributes
Precision CMoS Quad Micropower Operational Amplifier
Datasheetpdf iconTI LMC6064AIMX/NOPB
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1417$ 5.14
10+$ 4.6295$ 46.30
30+$ 4.3005$ 129.02
100+$ 3.9844$ 398.44
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage100uV
Slew Rate0.035V/us
Input Offset Current(Ios)0.005pA
Operating Temperature-40℃~+125℃
FeaturesLatch-up suppression
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current0.01pA
Output Current22mA
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product100kHz
Quiescent Current16uA
Input Voltage Noise Density83nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMC6064 is a precision quad low offset voltage, micropower operational amplifier, capable of precision single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing, and an input common mode voltage range that includes ground. These features, plus its low power consumption make the LMC6064 ideally suited for battery powered applications.

Features

AI Translation
  • Low Offset Voltage: 100 μV
  • Ultra Low Supply Current: 16 μA/Amplifier
  • Operates from 4.5V to 15V Single Supply
  • Ultra Low Input Bias Current: 10 fA
  • Output Swing within 10 mV of Supply Rail, 100k Load
  • Input Common-Mode Range Includes V−
  • High Voltage Gain: 140 dB
  • Improved Latchup Immunity

Applications

AI Translation
  • Instrumentation Amplifier
  • Photodiode and Infrared Detector Preamplifier
  • Transducer Amplifiers
  • Hand-Held Analytic Instruments
  • Medical Instrumentation
  • D/A Converter
  • Charge Amplifier for Piezoelectric Transducers