TI LMV844MAX/NOPB
| Manufacturer | |
| MPN | LMV844MAX/NOPB |
| LCSC Part # | C2058549 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.5MHz operational amplifier with CMOS input, RRIO, low power consumption, and wide supply voltage range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.5V/us | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -5V~5V | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV84x devices are low-voltage, low-power op amps operating from 2.7V to 12V supply voltage with rail-to-rail input and output capability. Their low offset voltage, low supply current, and CMOS input characteristics make them ideal for high-impedance sensor interfaces and battery-powered applications. The single LMV841 is available in a space-saving 5-pin SC70 package, the dual LMV842 in 8-pin VSSOP and 8-pin SOIC packages, and the quad LMV844 in 14-pin TSSOP and 14-pin SOIC packages. These compact packages are ideal solutions for space-constrained PCBs and portable electronics.
Features
- Compact 5-pin SC70 package (2.00mm×1.25mm×0.95mm)
- Wide supply voltage range: 2.7V to 12V
- Operates at 3.3V, 5V, and ±5V rated voltages
- Low supply current: 1mA per channel
- Unity-gain bandwidth: 4.5MHz
- Open-loop gain: 133dB
- Input offset voltage: 500μV maximum
- Input bias current: 0.3pA
- CMRR: 112dB, PSRR: 108dB
- Input voltage noise: 20nV/√Hz
- Temperature range: -40°C to 125°C
- Rail-to-rail input and output (RRIO)
Applications
- High-impedance sensor interface
- Battery-powered instrumentation
- High-gain and instrumentation amplifiers
- DAC buffers and active filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2721$ 5.2059 | $ 5.21 |
| 10+ | $ 5.4386$ 4.5141 | $ 45.14 |
| 30+ | $ 4.9294$ 4.0914 | $ 122.74 |
| 100+ | $ 4.5046$ 3.7389 | $ 373.89 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.5V/us | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -5V~5V | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV84x devices are low-voltage, low-power op amps operating from 2.7V to 12V supply voltage with rail-to-rail input and output capability. Their low offset voltage, low supply current, and CMOS input characteristics make them ideal for high-impedance sensor interfaces and battery-powered applications. The single LMV841 is available in a space-saving 5-pin SC70 package, the dual LMV842 in 8-pin VSSOP and 8-pin SOIC packages, and the quad LMV844 in 14-pin TSSOP and 14-pin SOIC packages. These compact packages are ideal solutions for space-constrained PCBs and portable electronics.
Features
- Compact 5-pin SC70 package (2.00mm×1.25mm×0.95mm)
- Wide supply voltage range: 2.7V to 12V
- Operates at 3.3V, 5V, and ±5V rated voltages
- Low supply current: 1mA per channel
- Unity-gain bandwidth: 4.5MHz
- Open-loop gain: 133dB
- Input offset voltage: 500μV maximum
- Input bias current: 0.3pA
- CMRR: 112dB, PSRR: 108dB
- Input voltage noise: 20nV/√Hz
- Temperature range: -40°C to 125°C
- Rail-to-rail input and output (RRIO)
Applications
- High-impedance sensor interface
- Battery-powered instrumentation
- High-gain and instrumentation amplifiers
- DAC buffers and active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

