TI OPA333AQDBVRQ1
| Manufacturer | |
| MPN | OPA333AQDBVRQ1 |
| LCSC Part # | C2058544 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive, 1.8-V, Micropower, CMOS, Zero-Drift Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AEC-Q100 qualified for automotive applications: – Temperature grade 1: -40°C to +125°C, TA Low offset voltage: 10 μV (maximum) 0.01 - Hz to 10 - Hz noise: 1.1 μVP - P Quiescent current: 17 μA Single - supply operation Supply voltage: 1.8 V to 5.5 V Rail - to - rail input and output Microsize 5 - pin SOT - 23 (DBV) package
The OPA333 - Q1 CMOS operational amplifier uses a proprietary autocalibration technique to simultaneously provide very low offset voltage (10 μV maximum) and near - zero drift over time and temperature. This miniature, high - precision, low quiescent - current amplifier offers high - impedance inputs that have a common - mode range 100 mV beyond the rails, and rail - to - rail output that swings within 50 mV of the rails. The device can use single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V), and is optimized for low - voltage single - supply operation.
Features
- AEC-Q100 qualified for automotive applications
- Temperature grade 1: -40°C to +125°C, TA
- Low offset voltage: 10 μV (maximum)
- 0.01 - Hz to 10 - Hz noise: 1.1 μVP - P
- Quiescent current: 17 μA
- Single - supply operation
- Supply voltage: 1.8 V to 5.5 V
- Rail - to - rail input and output
- Microsize 5 - pin SOT - 23 (DBV) package
Applications
- Pump
- Position sensor
- Vehicle occupant detection sensor
- Brake system
- Airbag
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7343 | $ 2.73 |
| 10+ | $ 2.319 | $ 23.19 |
| 30+ | $ 2.0585 | $ 61.76 |
| 100+ | $ 1.793 | $ 179.30 |
| 500+ | $ 1.6725 | $ 836.25 |
| 1,000+ | $ 1.6204 | $ 1620.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 400pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AEC-Q100 qualified for automotive applications: – Temperature grade 1: -40°C to +125°C, TA Low offset voltage: 10 μV (maximum) 0.01 - Hz to 10 - Hz noise: 1.1 μVP - P Quiescent current: 17 μA Single - supply operation Supply voltage: 1.8 V to 5.5 V Rail - to - rail input and output Microsize 5 - pin SOT - 23 (DBV) package
The OPA333 - Q1 CMOS operational amplifier uses a proprietary autocalibration technique to simultaneously provide very low offset voltage (10 μV maximum) and near - zero drift over time and temperature. This miniature, high - precision, low quiescent - current amplifier offers high - impedance inputs that have a common - mode range 100 mV beyond the rails, and rail - to - rail output that swings within 50 mV of the rails. The device can use single or dual supplies as low as 1.8 V (±0.9 V) and up to 5.5 V (±2.75 V), and is optimized for low - voltage single - supply operation.
Features
- AEC-Q100 qualified for automotive applications
- Temperature grade 1: -40°C to +125°C, TA
- Low offset voltage: 10 μV (maximum)
- 0.01 - Hz to 10 - Hz noise: 1.1 μVP - P
- Quiescent current: 17 μA
- Single - supply operation
- Supply voltage: 1.8 V to 5.5 V
- Rail - to - rail input and output
- Microsize 5 - pin SOT - 23 (DBV) package
Applications
- Pump
- Position sensor
- Vehicle occupant detection sensor
- Brake system
- Airbag
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



