LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2835IRMCR product image
  • OPA2835IRMCR thumbnail 1
  • OPA2835IRMCR thumbnail 2
  • OPA2835IRMCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2835IRMCRRoHS

Manufacturer
MPN
OPA2835IRMCR
LCSC Part #
C2058538
Packaging
UQFN-10(2x2)
Customer #
Key Attributes
OPAx835 Ultra-Low Power, Rail-to-Rail Output, Negative Supply Rail Input, VFB Operational Amplifier
Datasheetpdf iconTI OPA2835IRMCR
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2961$ 4.30
10+$ 4.1933$ 41.93
30+$ 4.1242$ 123.73
100+$ 4.0552$ 405.52
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingUQFN-10(2x2)
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate160V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)205pA/℃
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)113dB
Ib - Input Bias Current200nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.4uV/℃
Quiescent Current250uA
Gain Bandwidth Product56MHz
Input Voltage Noise Density9.3nV/√Hz@100kHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA835 and OPA2835 devices (OPAx835) are single/dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 250μA per channel with a 56MHz gain bandwidth product, delivering industry-leading performance-to-power ratio.

The OPA835 and OPA2835 devices combine low power consumption with excellent high-frequency performance, offering a performance-to-power ratio unmatched by competing devices, making them ideal for power-conscious, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, an extremely attractive solution for high-frequency amplifiers in battery-powered applications.

The OPA835 and OPA2835 devices operate over an extended industrial temperature range of –40°C to +125°C.

Features

AI Translation
  • Ultra-low power consumption
  • Supply voltage: 2.5V to 5.5V
  • Quiescent current: 250μA/ch (typical)
  • Power-down mode: 0.5μA (typical)
  • Bandwidth: 56MHz (AV = 1V/V)
  • Slew rate: 160V/μs
  • Rise time: 10ns (2VSTEP)
  • Settling time (0.1%): 55ns (2VSTEP)
  • Overdrive recovery time: 200ns
  • SNR: 0.00015% (-116.4dBc) at 1kHz (1VRMS)
  • THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
  • HD2/HD3: -70dBc/-73dBc at 1MHz (2VPP)
  • Input voltage noise: 9.3nV/√Hz (f = 100kHz)
  • Input offset voltage: 100μV (max ±500μV)
  • CMRR: 113dB
  • Output current drive: 40mA
  • RRO: Rail-to-rail output
  • Input voltage range: –0.2V to 3.9V (5V supply)
  • Operating temperature range: –40°C to +125°C

Applications

AI Translation
  • Low-power signal conditioning
  • Audio ADC input buffer
  • Low-power SAR and ΔΣ ADC driver
  • Portable systems
  • Low-power systems
  • High-density systems
  • Ultrasonic flow meters