TI OPA567AIRHGR
| Manufacturer | |
| Mfr. Part # | OPA567AIRHGR |
| LCSC Part # | C2058524 |
| Package | VQFN-12-EP(5.1x5.1) |
| Customer # | |
| Key Attributes | Rail-to-Rail I/O, 2A POWER AMPLIFIER |
| Description | 500uV 10pA 1.2V/us 80dB 1.2MHz 3.4mA 1 Rail-to-Rail Input, Rail-to-Rail Output VQFN-12-EP(5.1x5.1) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VQFN-12-EP(5.1x5.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
428 
428
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0037 | $ 4.00 |
10+ | $ 3.3926 | $ 33.93 |
30+ | $ 3.0288 | $ 90.86 |
100+ | $ 2.6618 | $ 266.18 |
500+ | $ 2.4933 | $ 1246.65 |
1,000+ | $ 2.4161 | $ 2416.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$