LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4172AQPWRQ1 product image
  • OPA4172AQPWRQ1 thumbnail 1
  • OPA4172AQPWRQ1 thumbnail 2
  • OPA4172AQPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA4172AQPWRQ1RoHS

Manufacturer
MPN
OPA4172AQPWRQ1
LCSC Part #
C2058519
Packaging
TSSOP-14
Customer #
Key Attributes
Automotive-grade operational amplifier with a single 36V power supply, 10MHz, and rail-to-rail output
Datasheetpdf iconTI OPA4172AQPWRQ1
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4253$ 4.43
10+$ 3.7152$ 37.15
30+$ 3.2833$ 98.50
100+$ 2.9205$ 292.05
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage200uV
Slew Rate10V/us
Input Offset Current(Ios)15pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current8pA
Output Current75mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current1.6mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density7nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-rail output
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

OPA2172-Q1 and OPA4172-Q1 (OPAx172-Q1) belong to a family of 36V single-supply, low-noise op amps capable of operating from a supply range of 4.5V (±2.25V) to +36V (±18V). The OPAx172-Q1 features a miniature package with low offset, drift, and quiescent current. These devices also offer high bandwidth, fast slew rate, and high output current drive capability. The dual and quad versions share identical specifications to maximize design flexibility. Unlike most op amps that are specified at only a single supply voltage, the OPAx172-Q1 family is rated for operation across the full 4.5V to 36V voltage range. Input signals exceeding the supply rails do not cause phase reversal. The inputs can operate within 100mV below the negative supply rail and within 2V of the positive supply rail. Note that these devices can operate with rail-to-rail input up to 100mV above the positive supply rail; however, performance is degraded when operating within 2V of the positive supply rail. The OPAx172-Q1 family of op amps is rated for operation over a temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for automotive applications
  • Meets AEC-Q100 qualifications with the following results:
    • Device temperature grade 1: ambient operating temperature range –40°C to +125°C
    • Device HBM ESD classification level 3A
    • Device CDM ESD classification level C6
  • Wide supply range: 4.5V to 36V, ±2.25V to ±18V
  • Low offset voltage: ±0.2mV
  • Low offset drift: ±0.3μV/°C
  • Gain bandwidth: 10MHz
  • Low input bias current: ±8pA
  • Low quiescent current: 1.6mA per amplifier
  • Low noise: 7nV/√Hz
  • EMI and RFI filtered inputs
  • Input range includes negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • High common-mode rejection: 120dB
  • Industry-standard packages: VSSOP-8, TSSOP-14

Applications

AI Translation
  • Automotive
  • Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) powertrain
  • Advanced Driver Assistance Systems (ADAS)
  • Automatic temperature control
  • Medical devices
  • Current sensing