ROHM LMR1802G-LBTR
| Manufacturer | |
| MPN | LMR1802G-LBTR |
| LCSC Part # | C2058476 |
| Packaging | SSOP-5-1.6mm |
| Customer # | |
| Key Attributes | 1 5uV 1.1V/us 0.5pA 105dB 1.1mA 3MHz SSOP-5-1.6mm Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Output Current | 3.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LMR1802G-LB precision single CMOS operational amplifier features low noise, low input offset voltage and low input bias current that are suitable for equipment operating from battery power and using sensors that an amplifier.
Features
AI Translation
- Long Time Support Product for Industrial Applications
- Low Input-Referred Noise Voltage Density
- Driving High Capacitive Load
- Full-Swing Output
Applications
AI Translation
- Industrial Equipment
- Sensor Amplifiers
- Battery-powered Equipment
- Current Monitoring Amplifier
- ADC front ends, Buffer Amplifier
- Photodiode Amplifier
- Amplifiers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4519 | $ 0.45 |
| 200+ | $ 0.1749 | $ 34.98 |
| 500+ | $ 0.1688 | $ 84.40 |
| 1,000+ | $ 0.1657 | $ 165.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5-1.6mm | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.5pA | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Output Current | 3.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 1.1mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 2.9nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LMR1802G-LB precision single CMOS operational amplifier features low noise, low input offset voltage and low input bias current that are suitable for equipment operating from battery power and using sensors that an amplifier.
Features
AI Translation
- Long Time Support Product for Industrial Applications
- Low Input-Referred Noise Voltage Density
- Driving High Capacitive Load
- Full-Swing Output
Applications
AI Translation
- Industrial Equipment
- Sensor Amplifiers
- Battery-powered Equipment
- Current Monitoring Amplifier
- ADC front ends, Buffer Amplifier
- Photodiode Amplifier
- Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

