TI TSV911AIDCKR
| Manufacturer | |
| Mfr. Part # | TSV911AIDCKR |
| LCSC Part # | C2058473 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Rail-to-rail input/output, operational amplifier |
| Description | 1.5mV 1pA 4.5V/us 87dB 2.5V~5.5V 8MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
82 
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8699 | $ 0.87 |
10+ | $ 0.6934 | $ 6.93 |
30+ | $ 0.6068 | $ 18.20 |
100+ | $ 0.5185 | $ 51.85 |
500+ | $ 0.4675 | $ 233.75 |
1,000+ | $ 0.4396 | $ 439.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$