LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI RC4560IDR product image
  • RC4560IDR thumbnail 1
  • RC4560IDR thumbnail 2
  • RC4560IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI RC4560IDRRoHS

Manufacturer
MPN
RC4560IDR
LCSC Part #
C2058452
Packaging
SOIC-8
Customer #
Key Attributes
2-Channel SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI RC4560IDR
In-Stock: 114
114 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3957$ 0.40
10+$ 0.386$ 3.86
30+$ 0.3811$ 11.43
100+$ 0.3746$ 37.46
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.05%
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels2-Channel
Voltage - Supply-16V~-2V;2V~16V
Features-
Efficiency-
Operating Temperature-40℃~+85℃
Output Power-
Class-
Power Supply Rejection Ratio (PSRR)90dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The RC4560 is a high-gain, wide-bandwidth, dual operational amplifier capable of driving 20V peak-to-peak into 400-Ω loads. The RC4560 combines many of the features of the RC4558, but with wider bandwidth and higher slew rate, making this device ideal for active filters, data and telecommunications, and many instrumentation applications.

Features

AI Translation
  • Operating Voltage: ±5 V to ±18 V
  • Low Noise Voltage: 1.2 µVrms (Typ)
  • Wide GBW: 15 MHz (Typ)
  • Low THD: 0.05% (Typ)
  • Slew Rate: 5.5 V/µsec (Typ)

Applications

AI Translation
  • Audio Preamplifier
  • Active Filter
  • Headphone Amplifier
  • Industrial Measurement Equipment