LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA521IRGWR product image
  • OPA521IRGWR thumbnail 1
  • OPA521IRGWR thumbnail 2
  • OPA521IRGWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA521IRGWRRoHS

Manufacturer
MPN
OPA521IRGWR
LCSC Part #
C2058423
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
2.5A narrowband line driver
Datasheetpdf iconTI OPA521IRGWR
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3367$ 2.34
10+$ 2.2829$ 22.83
30+$ 2.2465$ 67.40
100+$ 2.2101$ 221.01
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVQFN-20-EP(5x5)
Number of Channels1
Vos - Input Offset Voltage-
Slew Rate75V/us
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current-
Common Mode Rejection Ratio(CMRR)94dB
Output Current2.5A
Maximum Power Supply Range (Vdd-Vss)24V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product3.82MHz
Quiescent Current78mA
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply7V~24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

OPA521 is a line driver power amplifier compliant with CENELEC Band A, B, C, D and ARIB STD-T84, FCC Part 15 PLC conducted emission requirements. The device delivers up to 2.5A into high-current, low-impedance lines with reactive loads. OPA521 features an optimized internal protection architecture, requiring minimal external protection components for a cost-effective and space-saving system. With a bandwidth of 3.8MHz, the OPA521 provides a closed-loop gain of –7V/V. This monolithic IC delivers high reliability for power line communication applications. The OPA521 line driver operates from a single supply of 7V to 24V. Under typical load current conditions (ΔIout = 2.5A, maximum), the wide output swing provides 10VPP at a nominal supply voltage of 24V. The device features overtemperature and short-circuit protection. A fault flag indicates current and thermal limit conditions. A shutdown pin is provided to place the device in a low-power state, drawing 58μA (typical). The OPA521 is available in a surface-mount 5mm×5mm 20-pin VQFN (RGW) package. The device operates over an extended industrial junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Supports CENELEC bands A, B, C, D, ARIB STD-T84, FCC FSK, SFSK, and NB-OFDM
  • Compliant with EN50065-1, -2, -3, -7, FCC Part 15, ARIB STD-T84
  • Standards: G3, PRIME, P1901.2, ITU-G.hnem
  • Integrated thermal protection and overcurrent protection
  • Standby mode current: 58μA (typical)
  • CENELEC bands A, B, C, D current: 51mA (typical)
  • FCC, ARIB STD-T84 current: 78mA (typical)
  • Operating junction temperature range: TA = -40°C to +125°C
  • Optional output current limit (ILIM), quiescent current (IQSET) selection pin, and device enable pin
  • IFLAG output alarm pin indicates output current warning; TFLAG alarm triggers when internal device temperature forces device shutdown
  • IQSET > 2V configures device for FCC or ARIB band operation; IQSET < 0.8V configures device for CENELEC band operation
  • EN pin disables output and places it in high-impedance state when transmitter is not in use

Applications

AI Translation
  • Power quality monitors
  • Commercial network and server PSUs
  • Lighting
  • Solar arc protection central inverters