ST TSZ182IQ2T
| Manufacturer | |
| Mfr. Part # | TSZ182IQ2T |
| LCSC Part # | C2058410 |
| Package | DFN-8(2x2) |
| Customer # | |
| Key Attributes | High Accuracy High Bandwidth Zero Drift Operational Amplifiers |
| Description | 1uV 3MHz 30pA 4.7V/us 2 DFN-8(2x2) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | DFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8153 | $ 1.82 |
10+ | $ 1.7767 | $ 17.77 |
30+ | $ 1.7519 | $ 52.56 |
100+ | $ 1.6469 | $ 164.69 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$