LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV611MG/NOPB product image
  • LMV611MG/NOPB thumbnail 1
  • LMV611MG/NOPB thumbnail 2
  • LMV611MG/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV611MG/NOPBRoHS

Manufacturer
MPN
LMV611MG/NOPB
LCSC Part #
C2058404
Packaging
SC-70-5
Customer #
Key Attributes
LMV61x Single, Dual, and Quad Low-Power, General-Purpose Operational Amplifiers
Datasheetpdf iconTI LMV611MG/NOPB
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5477$ 2.55
10+$ 2.1362$ 21.36
30+$ 1.8795$ 56.39
100+$ 1.6166$ 161.66
500+$ 1.4977$ 748.85
1,000+$ 1.446$ 1446.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage4mV
Slew Rate350V/ms
Input Offset Current(Ios)185nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)103dB
Ib - Input Bias Current15nA
Output Current8mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current100uA
Gain Bandwidth Product1.4MHz
Input Voltage Noise Density60nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV61x devices are single, dual, and quad low-voltage, low-power op amps designed for low-voltage, general-purpose applications. Key product features include rail-to-rail input/output, a low supply voltage of 1.8V, and a wide temperature range. The LMV61x input common-mode extends 200mV beyond the supply rails, provides rail-to-rail output swing with no load, and delivers output voltage within 30mV of the rails when powered from a 1.8V supply with a 2kΩ load. With a quiescent current of 100μA (typical), the LMV61x achieves a gain-bandwidth product of 1.4MHz. The industrial-enhanced temperature range of -40°C to 125°C enables the LMV61x to operate across a variety of extended environments. The LMV611 is available in a miniature 5-pin SC70 package, the LMV612 in space-saving 8-pin VSSOP and SOIC packages, and the LMV614 in 14-pin TSSOP and SOIC packages. These small-package amplifiers are ideal for applications requiring minimum PCB size, including portable and battery-powered electronics where PCB space is constrained.

Features

AI Translation
  • Supply voltage: 1.8V (typical), guaranteed specifications at 1.8V, 2.7V, and 5V
  • Output swing: 80mV from rail with 600Ω load; 30mV from rail with 2kΩ load
  • VCM = 200mV beyond supply rails
  • 100μA supply current (per channel)
  • 1.4MHz gain bandwidth product
  • Maximum VOS = 4mV
  • Temperature range: -40°C to +125°C

Applications

AI Translation
  • Consumer communications products
  • Consumer computing products
  • Personal Digital Assistants (PDA)
  • Pre-amplifiers
  • Portable or battery-powered electronic equipment
  • Power current monitoring
  • Battery monitoring