TI TLV2462AIDR
| Manufacturer | |
| MPN | TLV2462AIDR |
| LCSC Part # | C2058399 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power Rail-to-Rail Input/Output Operational Amplifiers with Shutdown |
| Description | 2 500uV 1.6V/us 85dB 4.4nA 500uA 6.4MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,227
1,227
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.0906 | $ 3.09 |
10+ | $ 2.7436 | $ 27.44 |
30+ | $ 2.5669 | $ 77.01 |
100+ | $ 2.3302 | $ 233.02 |
500+ | $ 2.2442 | $ 1122.10 |
1,000+ | $ 2.2085 | $ 2208.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$