LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4541IRGTT product image
  • THS4541IRGTT thumbnail 1
  • THS4541IRGTT thumbnail 2
  • THS4541IRGTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS4541IRGTTRoHS

Manufacturer
MPN
THS4541IRGTT
LCSC Part #
C2058382
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
THS4541 Negative-Rail Input, Rail-to-Rail Output, High-Precision, 850MHz Fully Differential Amplifier
Datasheetpdf iconTI THS4541IRGTT
In-Stock: 525
525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2357$ 5.24
10+$ 4.553$ 45.53
30+$ 4.1467$ 124.40
250+$ 3.7354$ 933.85
500+$ 3.5452$ 1772.60
1,000+$ 3.4607$ 3460.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Settling time8ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage100uV
Slew Rate1500V/us
Input Offset Current(Ios)150nA
Input offset current drift(Ios TC)0.3nA/℃
FeaturesSingle-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage
Operating Temperature-40℃~+125℃
Ib - Input Bias Current10uA
Common Mode Rejection Ratio(CMRR)100dB
Output Current75mA
Noise density(eN)2.2nV/√Hz@100kHz
Maximum Power Supply Range (Vdd-Vss)5.4V
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current10.1mA
Gain Bandwidth Product850MHz
Dual Supply-2.7V~-1.35V;1.35V~2.7V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.4V
Power Supply Rejection Ratio (PSRR)100dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Output common-mode control power supply: Single power supply voltage range: 2.7V to 5.4V Separate power supply voltage range: ±1.35V to ±2.7V Quiescent current: 10.1mA (5V power supply) Power-down capability: 2μA (typical value)

Features

AI Translation
  • Fully differential amplifier (FDA) architecture bandwidth: 500MHz (G = 2V/V)
  • Gain bandwidth product: 850MHz
  • Slew rate: 1500V/μs
  • HD₂: –95dBc at 10MHz (0.2VPP, RL = 500Ω)
  • HD₃: –90dBc at 10MHz (0.2VPP, RL = 500Ω)
  • Input voltage noise: 2.2nV/√Hz (f > 100kHz)
  • Low offset drift: ±0.5μV/°C (typical)
  • Negative rail input (NRI), rail-to-rail output (RRO), stable operation with Rload ≥50Ω

Applications

AI Translation
  • Low-power, high-performance (DC-coupled or AC-coupled) – single-ended to differential amplifier – differential to differential amplifier
  • Differential active filter
  • Differential transimpedance for DAC output
  • DC-coupled or AC-coupled interface for ADC3xxx series low-power, high-performance ADC