TOSHIBA RN1503(TE85L,F)
| Manufacturer | |
| MPN | RN1503(TE85L,F) |
| LCSC Part # | C20583743 |
| Packaging | SMV |
| Customer # | |
| Key Attributes | 50V 70 100mA 300mW 2 NPN (Pre-Biased) NPN SMV Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SMV | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 300mV@5mA,0.25mA | |
| Operating Temperature | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 28.6kΩ | |
| Resistor Ratio | 1.1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two devices in SMV (Super Mini, 5-pin) package
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps for device miniaturization
- Multiple resistance values available for various circuit design requirements
- Complementary to RN2501 through RN2506
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6429 | $ 0.64 |
| 200+ | $ 0.2572 | $ 51.44 |
| 500+ | $ 0.2477 | $ 123.85 |
| 1,000+ | $ 0.2445 | $ 244.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SMV | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 300mV@5mA,0.25mA | |
| Operating Temperature | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 28.6kΩ | |
| Resistor Ratio | 1.1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,0.2V | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two devices in SMV (Super Mini, 5-pin) package
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps for device miniaturization
- Multiple resistance values available for various circuit design requirements
- Complementary to RN2501 through RN2506
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

