LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA838IDCKR product image
  • OPA838IDCKR thumbnail 1
  • OPA838IDCKR thumbnail 2
  • OPA838IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA838IDCKRRoHS

Manufacturer
MPN
OPA838IDCKR
LCSC Part #
C2058364
Packaging
SC-70-5
Customer #
Key Attributes
1 mA, 300 MHz gain bandwidth, voltage-feedback operational amplifier
Datasheetpdf iconTI OPA838IDCKR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5226$ 3.52
10+$ 3.0371$ 30.37
30+$ 2.7484$ 82.45
100+$ 2.2984$ 229.84
500+$ 2.163$ 1081.50
1,000+$ 2.1033$ 2103.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage125uV
Slew Rate350V/us
Input Offset Current(Ios)70nA
Input offset current drift(Ios TC)500pA/℃
FeaturesEnable/shutdown function;Decompensated stable
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current1.5uA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)5.4V
Input Offset Voltage Drift(Vos TC)1.6uV/℃
Quiescent Current960uA
Gain Bandwidth Product300MHz
Input Voltage Noise Density1.8nV/√Hz@200Hz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.4V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA838 decompensated voltage-feedback op amp delivers up to 300MHz gain-bandwidth product at 1.8nV/√Hz input voltage noise, requiring only 0.95mA quiescent supply current. This combination provides an extremely power-efficient solution for photodiode transimpedance designs and high-voltage-gain stages that demand minimum input voltage noise in signal receiver applications. Operating at the minimum recommended non-inverting gain of 6V/V yields a 90MHz, –3dB bandwidth. The ultra-low input noise and offset voltage make the OPA838 particularly well suited for high-gain applications. Even at a DC-coupled gain of 1000V/V, a 300kHz signal bandwidth is achievable with a maximum output offset voltage of ±125mV. The single-channel OPA838 is available in 6-pin SOT-23 and SC70 packages (with power shutdown feature) and a 5-pin SC70 package. 3V single-supply photodiode amplifier under 3mW, with total input-referred current noise below 1.1pA/√Hz and overall SSBW of 1MHz at 100kΩ gain

Features

AI Translation
  • Gain bandwidth product: 300MHz
  • Ultra-low (trimmed) supply current: 950μA
  • Bandwidth: 90MHz (AV = 6V/V)
  • High full-power bandwidth: 45MHz, 4VPP
  • Negative rail input, rail-to-rail output
  • Single-supply operating voltage range: 2.7V to 5.4V
  • Input offset voltage at 25°C: ±125μV (maximum)
  • Input offset voltage drift: < ±1.6μV/°C (maximum)
  • Input voltage noise: 1.8nV/√Hz (>200Hz)
  • Input current noise: 1pA/√Hz (>2000Hz)
  • Shutdown current less than 1μA for power savings

Applications

AI Translation
  • Low-power transimpedance amplifier
  • Low-noise, high-gain stage
  • 12-bit to 16-bit low-power SAR ADC driver
  • High-gain active filter design
  • Ultrasonic flow meter