LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA316QDBVRQ1 product image
  • OPA316QDBVRQ1 thumbnail 1
  • OPA316QDBVRQ1 thumbnail 2
  • OPA316QDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA316QDBVRQ1RoHS

Manufacturer
MPN
OPA316QDBVRQ1
LCSC Part #
C2058361
Packaging
SOT-23-5
Customer #
Key Attributes
10 MHz, rail-to-rail input/output, low-voltage, CMOS operational amplifier
Datasheetpdf iconTI OPA316QDBVRQ1
In-Stock: 2,718
2,718 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3939$ 1.39
10+$ 1.1521$ 11.52
30+$ 1.0191$ 30.57
100+$ 0.8698$ 86.98
500+$ 0.8033$ 401.65
1,000+$ 0.7724$ 772.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate6V/us
Input Offset Current(Ios)15pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current5pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density11nV/√Hz@1kHz
Dual Supply-2.75V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx316-Q1 series single-channel and dual-channel op amps represent the latest generation of low-power, general-purpose op amps. Rail-to-rail input and output swing, low quiescent current (typical 400μA per channel), combined with a wide 10MHz bandwidth and ultra-low noise (11 nV/√Hz at 1kHz), make these devices well suited for circuits requiring both speed and favorable power efficiency. The low input bias current enables use in applications with source impedances up to the megaohm range. The extremely low current noise resulting from OPAx316-Q1's low input bias current makes it a preferred choice for high-impedance sensor interfaces. The OPAx316-Q1 features a robust design for ease of use by circuit designers. It offers unity-gain stable integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). As the latest addition to the low-voltage CMOS automotive op amp family, this series delivers high bandwidth, low noise, and low power consumption to meet the diverse needs of various applications.

Features

AI Translation
  • Qualified for automotive applications with the following AEC-Q100 results:
  • Device temperature grade 1: ambient operating temperature range –40°C to +125°C
  • Device HBM ESD classification level 3A
  • Unity-gain bandwidth: 10MHz
  • Low IQ: 400μA per channel
  • Wide supply voltage range: 1.8V to 5.5V
  • Low noise: 11nV/√Hz at 1kHz
  • Low input bias current: ±5pA
  • Offset voltage: ±0.5mV
  • Unity-gain stable
  • Internal RFI/EMI filter
  • Extended temperature range: –40°C to +125°C

Applications

AI Translation
  • Advanced Driver Assistance Systems (ADAS)
  • Body Electronics and Lighting
  • Current Sensing
  • Battery Management Systems