LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4165EUK+T product image
Images for reference only

MAXIM MAX4165EUK+TRoHS

Manufacturer
MPN
MAX4165EUK+T
LCSC Part #
C2058359
Packaging
SOT-23-5
Customer #
Key Attributes
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Datasheetpdf iconMAXIM MAX4165EUK+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.104$ 3.10
10+$ 3.031$ 30.31
30+$ 2.9817$ 89.45
100+$ 2.9325$ 293.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.5mV
Slew Rate2V/us
Input Offset Current(Ios)15nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)63dB
Ib - Input Bias Current50nA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)6.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current1.2mA
Gain Bandwidth Product5MHz
Input Voltage Noise Density26nV/√Hz@1kHz
Dual Supply-3.25V~-1.35V;1.35V~3.25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~6.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 80mA (min) Output Drive Capability
  • Rail-to-Rail Input Common-Mode Voltage Range
  • Rail-to-Rail Output Voltage Swing
  • 1.2mA Supply Current per Amplifier
  • +2.7V to +6.5V Single-Supply Operation
  • 5MHz Gain-Bandwidth Product
  • 250μV Offset Voltage
  • 120dB Voltage Gain (RL = 100kΩ)
  • 88dB Power-Supply Rejection Ratio
  • No Phase Reversal for Overdriven Inputs
  • Unity-Gain Stable for Capacitive Loads to 250pF
  • Low-Power Shutdown Mode: Reduces Supply Current to 38μA, Places Outputs in High-Impedance State
  • Available in 5-Pin SOT23 Package (MAX4165) or 2mm x 2mm x 0.8mm μDFN (MAX4166)

Applications

AI Translation
  • Portable/Battery-Powered Audio Applications
  • Portable Headphone Speaker Drivers
  • Laptop/Notebook Computers
  • Sound Ports/Cards
  • Set-Top Boxes
  • Cell Phones
  • Hands-Free Car Phones (kits)
  • Signal Conditioning
  • Digital-to-Analog Converter Buffers
  • Transformer/Line Drivers
  • Motor Drivers