TI LMV824Q1MTX/NOPB
| Manufacturer | |
| MPN | LMV824Q1MTX/NOPB |
| LCSC Part # | C2058349 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Single-channel/Dual-channel/Quad-channel, low-voltage, low-power, RRO operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 40nA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 5.6MHz | |
| Input Voltage Noise Density | 24nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV821/LMV822/LMV824 op amps deliver outstanding performance and cost efficiency for low-voltage, low-power systems. These devices feature a unity-gain bandwidth of 5MHz (at 2.7V supply voltage) and a slew rate of 1.4V/μs, with a quiescent current of only 220μA/amplifier. They provide rail-to-rail output (RRO) swing driving 600Ω loads. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices also easily drive large capacitive loads as described in the Applications section. The LMV821 single-channel op amp is available in the miniature SC70-5 package, which is approximately half the size of the SOT23-5. The LMV824NDGV is rated over the extended industrial temperature range and offered in a TVSOP package. Overall, the LMV821/LMV822/LMV824 devices are low-voltage, low-power, high-performance op amps that meet the demands of a wide range of applications at an affordable price.
Features
- Meets automotive application standards
- AEC-Q100 compliant
- LMV824 extended temperature range up to 125°C
- Small SC70-5 package (2.0mm×1.25mm×0.95mm)
- Specified performance at 2.5V, 2.7V, and 5V
- Vos 3.5mV (maximum)
- Gain bandwidth product 5MHz at 2.7V
- Isupply 220μA/amplifier at 2.7V supply voltage
- Slew rate 1.4V/μs (minimum)
- CMRR 90dB, PSRR 85dB
- Vcm −0.3V to 4.3V at 5V supply voltage
- Rail-to-rail output (RRO)
- Output swing 160mV from supply rail with 600Ω load
- Output swing 55mV from supply rail with 10kΩ load
- Stable performance under capacitive load
Applications
- Cordless phones
- Mobile phones
- Laptops
- PDAs
- PCMCIA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5813 | $ 2.58 |
| 10+ | $ 2.5211 | $ 25.21 |
| 30+ | $ 2.4804 | $ 74.41 |
| 100+ | $ 2.4397 | $ 243.97 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 40nA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 5.6MHz | |
| Input Voltage Noise Density | 24nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV821/LMV822/LMV824 op amps deliver outstanding performance and cost efficiency for low-voltage, low-power systems. These devices feature a unity-gain bandwidth of 5MHz (at 2.7V supply voltage) and a slew rate of 1.4V/μs, with a quiescent current of only 220μA/amplifier. They provide rail-to-rail output (RRO) swing driving 600Ω loads. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices also easily drive large capacitive loads as described in the Applications section. The LMV821 single-channel op amp is available in the miniature SC70-5 package, which is approximately half the size of the SOT23-5. The LMV824NDGV is rated over the extended industrial temperature range and offered in a TVSOP package. Overall, the LMV821/LMV822/LMV824 devices are low-voltage, low-power, high-performance op amps that meet the demands of a wide range of applications at an affordable price.
Features
- Meets automotive application standards
- AEC-Q100 compliant
- LMV824 extended temperature range up to 125°C
- Small SC70-5 package (2.0mm×1.25mm×0.95mm)
- Specified performance at 2.5V, 2.7V, and 5V
- Vos 3.5mV (maximum)
- Gain bandwidth product 5MHz at 2.7V
- Isupply 220μA/amplifier at 2.7V supply voltage
- Slew rate 1.4V/μs (minimum)
- CMRR 90dB, PSRR 85dB
- Vcm −0.3V to 4.3V at 5V supply voltage
- Rail-to-rail output (RRO)
- Output swing 160mV from supply rail with 600Ω load
- Output swing 55mV from supply rail with 10kΩ load
- Stable performance under capacitive load
Applications
- Cordless phones
- Mobile phones
- Laptops
- PDAs
- PCMCIA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

