TI OPA4322AQPWRQ1
| Manufacturer | |
| MPN | OPA4322AQPWRQ1 |
| LCSC Part # | C2058348 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 20MHz, low-noise, 1.8V, RRI/O, CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 400pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx322-Q1 family includes single, dual, and quad-channel CMOS op-amps featuring low noise and rail-to-rail input and output, optimized for low-power, single-supply applications. The wide supply range of 1.8V to 5.5V and low quiescent current of only 1.5mA per channel make these devices well suited for power-sensitive applications. The OPAx322-Q1 family combines very low noise (8.5nV/√Hz at 1kHz), high gain bandwidth (20MHz), and high slew rate (10V/μs), making it ideal for a wide range of applications including signal conditioning and sensor amplification requiring high gain. With low THD+N, the OPAx322-Q1 family is also well suited for consumer audio applications, particularly in single-supply systems.
Features
- Meets automotive application standards with the following AEC-Q100 qualified results:
- Device temperature grade 1: ambient operating temperature range of -40°C to +125°C
- Device HBM ESD classification level H3A
- Device CDM ESD classification level C5
- Gain bandwidth: 20MHz
Applications
- Automotive sensor signal conditioning
- Consumer audio
- Multi-pole active filters
- Control loop amplifiers
- Communication security
- Scanners
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4686 | $ 1.47 |
| 10+ | $ 1.219 | $ 12.19 |
| 30+ | $ 1.0824 | $ 32.47 |
| 100+ | $ 0.9266 | $ 92.66 |
| 500+ | $ 0.8567 | $ 428.35 |
| 1,000+ | $ 0.8265 | $ 826.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 400pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Dual Supply | -900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx322-Q1 family includes single, dual, and quad-channel CMOS op-amps featuring low noise and rail-to-rail input and output, optimized for low-power, single-supply applications. The wide supply range of 1.8V to 5.5V and low quiescent current of only 1.5mA per channel make these devices well suited for power-sensitive applications. The OPAx322-Q1 family combines very low noise (8.5nV/√Hz at 1kHz), high gain bandwidth (20MHz), and high slew rate (10V/μs), making it ideal for a wide range of applications including signal conditioning and sensor amplification requiring high gain. With low THD+N, the OPAx322-Q1 family is also well suited for consumer audio applications, particularly in single-supply systems.
Features
- Meets automotive application standards with the following AEC-Q100 qualified results:
- Device temperature grade 1: ambient operating temperature range of -40°C to +125°C
- Device HBM ESD classification level H3A
- Device CDM ESD classification level C5
- Gain bandwidth: 20MHz
Applications
- Automotive sensor signal conditioning
- Consumer audio
- Multi-pole active filters
- Control loop amplifiers
- Communication security
- Scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



