LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA377QDBVRQ1 product image
Images for reference only

TI OPA377QDBVRQ1RoHS

Manufacturer
MPN
OPA377QDBVRQ1
LCSC Part #
C2058333
Packaging
SOT-23-5
Customer #
Key Attributes
OPAx377-Q1 Low-Noise, Low Quiescent Current, Automotive-Grade Precision Operational Amplifier
Datasheetpdf iconTI OPA377QDBVRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0173$ 1.02
10+$ 0.9963$ 9.96
30+$ 0.9803$ 29.41
100+$ 0.9658$ 96.58
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage250uV
Slew Rate2V/us
Input Offset Current(Ios)0.2pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current0.2pA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)320nV/℃
Quiescent Current760uA
Gain Bandwidth Product5.5MHz
Input Voltage Noise Density7.5nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx377-Q1 series op amps are high-bandwidth CMOS amplifiers featuring ultra-low noise, low input bias current, and low offset voltage, with a quiescent current as low as 0.76mA (typical). The OPAx377-Q1 op amps are optimized for low-voltage, single-supply applications. Their excellent AC and DC performance makes them well suited for applications such as small-signal conditioning, audio, and active filters. In addition, the wide supply range and excellent power supply rejection ratio (PSRR) make this series particularly attractive for battery-powered applications that operate without regulation. The OPA377-Q1 is available in an SOT23-5 package. The OPA2377-Q1 (dual version) comes in a mini small outline package (MSOP)-8, and the OPA4377-Q1 (quad version) comes in a TSSOP-14 package. All device versions are rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Automotive electronics applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1: ambient operating temperature range –40°C to +125°C
    • Device HBM ESD classification level 3A
    • Device CDM ESD classification level C6
  • Low noise: 7.5nV/√Hz at 1kHz
  • 0.1Hz to 10Hz noise: 0.8μVPP
  • Quiescent current: 760μA (typical)
  • Low offset voltage: 250μV (typical)
  • Gain bandwidth product: 5.5MHz
  • Rail-to-rail input and output
  • Single-supply operation
  • Supply voltage: 2.2V to 5.5V
  • Small packages: SOT-23, VSSOP, and TSSOP

Applications

AI Translation
  • Active cruise control
  • Parking assist
  • Tire pressure monitoring
  • Infotainment systems
  • Active filtering
  • Sensor signal conditioning