TI OPA187IDR
| Manufacturer | |
| MPN | OPA187IDR |
| LCSC Part # | C2058272 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Operational Amplifier with Low Offset Voltage, Zero Drift, Low Power Consumption, and Rail-to-Rail Output 36V Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1nV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 550kHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx187 series op amps use auto-zero technology to simultaneously provide low offset voltage (1µV) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output with swing within 5mV of the supply rails when driving high-impedance loads. The input common-mode range includes the negative supply rail. Single or dual supply operation is supported over a range of 4.5V to 36V (±2.25V to ±18V). The single-channel version of the OPAx187 is available in a miniature 8-pin VSSOP package, 5-pin SOT-23 package, and 8-pin SOIC package. The dual-channel version is available in 8-pin VSSOP and 8-pin SOIC packages. The quad-channel version is available in 14-pin SOIC, 14-pin TSSOP, and 16-pin WQFN packages. All versions are rated for an operating temperature range of -40°C to +125°C. The OPAx187 features high-precision low-side current sensing G = 1000·R_SHUNT·I
Features
- Low offset voltage: 10µV (typical)
- Zero drift: 0.001µV/°C
- Low noise: 15nV/√Hz
- Power supply rejection ratio (PSRR): 160dB
- Common-mode rejection ratio (CMRR): 140dB
- AOL: 160dB
- Quiescent current: 100µA
- Wide supply voltage: ±2.25V to ±18V
- Rail-to-rail output operation, input includes negative supply rail
- Low bias current: 100pA (typical)
- EMI-filtered inputs
- Miniature package
Applications
- Bridge amplifiers
- Strain gauges
- Test and measurement instruments
- Inverter applications
- Temperature measurement
- Electronic scales
- Medical instrumentation
- RTD amplifiers
- Precision active filters
- Low-side current monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3836 | $ 1.38 |
| 10+ | $ 1.2176 | $ 12.18 |
| 30+ | $ 1.102 | $ 33.06 |
| 100+ | $ 0.9946 | $ 99.46 |
| 500+ | $ 0.9457 | $ 472.85 |
| 1,000+ | $ 0.9262 | $ 926.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 100pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1nV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 550kHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx187 series op amps use auto-zero technology to simultaneously provide low offset voltage (1µV) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output with swing within 5mV of the supply rails when driving high-impedance loads. The input common-mode range includes the negative supply rail. Single or dual supply operation is supported over a range of 4.5V to 36V (±2.25V to ±18V). The single-channel version of the OPAx187 is available in a miniature 8-pin VSSOP package, 5-pin SOT-23 package, and 8-pin SOIC package. The dual-channel version is available in 8-pin VSSOP and 8-pin SOIC packages. The quad-channel version is available in 14-pin SOIC, 14-pin TSSOP, and 16-pin WQFN packages. All versions are rated for an operating temperature range of -40°C to +125°C. The OPAx187 features high-precision low-side current sensing G = 1000·R_SHUNT·I
Features
- Low offset voltage: 10µV (typical)
- Zero drift: 0.001µV/°C
- Low noise: 15nV/√Hz
- Power supply rejection ratio (PSRR): 160dB
- Common-mode rejection ratio (CMRR): 140dB
- AOL: 160dB
- Quiescent current: 100µA
- Wide supply voltage: ±2.25V to ±18V
- Rail-to-rail output operation, input includes negative supply rail
- Low bias current: 100pA (typical)
- EMI-filtered inputs
- Miniature package
Applications
- Bridge amplifiers
- Strain gauges
- Test and measurement instruments
- Inverter applications
- Temperature measurement
- Electronic scales
- Medical instrumentation
- RTD amplifiers
- Precision active filters
- Low-side current monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



