TI TLV9002SIDGSR
| Manufacturer | |
| MPN | TLV9002SIDGSR |
| LCSC Part # | C2058239 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Low-power, RRIO, 1MHz operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 60uA | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV900x series includes single-channel, dual-channel, and quad-channel low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for applications with limited space that require low-voltage operation and high capacitive load driving, such as smoke detectors, wearable electronics, and small appliances. The capacitive load driver of the TLV900x series has a capacitance of 500pF, and the resistive open-loop output impedance enables it to achieve stability more easily under higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V), and their performance specifications are similar to those of TLV600x devices. The robust design of the TLV900x series simplifies circuit design. These operational amplifiers have unity-gain stability, integrate RFI and EMI suppression filters, and do not exhibit phase reversal under overdrive conditions. The TLV900x devices have a shutdown mode (TLV9001S, TLV9002S, and TLV9004S), allowing the amplifier to switch to a standby mode with a typical current consumption of less than 1μA. Micro packages (such as SOT - 553 and WSON) and industry-standard packages (such as SOIC, MSOP, SOT - 23, and TSSOP packages) are available for all channel models (single-channel, dual-channel, and quad-channel).
Features
- Scalable CMOS amplifier for cost-sensitive applications
- Rail-to-rail input and output
- Low input offset voltage: ±0.4mV
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 27nV/√Hz
- Low input bias current: 5pA
- Low quiescent current: 60μA/channel
- Unity-gain stable
- Built-in RFI and EMI filter
- Operates from supply voltages as low as 1.8V
- Resistive open-loop output impedance for easier stabilization with higher capacitive loads
- Operating temperature range: -40°C to 125°C
Applications
- Sensor signal conditioning
- Power supply modules
- Active filters
- Low-side current sensing
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small home appliances
- EPOS
- Barcode scanners
- Personal electronics
- HVAC
- Motor control: AC induction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3558 | $ 1.78 |
| 50+ | $ 0.2761 | $ 13.81 |
| 150+ | $ 0.242 | $ 36.30 |
| 500+ | $ 0.1994 | $ 99.70 |
| 2,500+ | $ 0.1805 | $ 451.25 |
| 5,000+ | $ 0.1691 | $ 845.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 60uA | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV900x series includes single-channel, dual-channel, and quad-channel low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for applications with limited space that require low-voltage operation and high capacitive load driving, such as smoke detectors, wearable electronics, and small appliances. The capacitive load driver of the TLV900x series has a capacitance of 500pF, and the resistive open-loop output impedance enables it to achieve stability more easily under higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V), and their performance specifications are similar to those of TLV600x devices. The robust design of the TLV900x series simplifies circuit design. These operational amplifiers have unity-gain stability, integrate RFI and EMI suppression filters, and do not exhibit phase reversal under overdrive conditions. The TLV900x devices have a shutdown mode (TLV9001S, TLV9002S, and TLV9004S), allowing the amplifier to switch to a standby mode with a typical current consumption of less than 1μA. Micro packages (such as SOT - 553 and WSON) and industry-standard packages (such as SOIC, MSOP, SOT - 23, and TSSOP packages) are available for all channel models (single-channel, dual-channel, and quad-channel).
Features
- Scalable CMOS amplifier for cost-sensitive applications
- Rail-to-rail input and output
- Low input offset voltage: ±0.4mV
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 27nV/√Hz
- Low input bias current: 5pA
- Low quiescent current: 60μA/channel
- Unity-gain stable
- Built-in RFI and EMI filter
- Operates from supply voltages as low as 1.8V
- Resistive open-loop output impedance for easier stabilization with higher capacitive loads
- Operating temperature range: -40°C to 125°C
Applications
- Sensor signal conditioning
- Power supply modules
- Active filters
- Low-side current sensing
- Smoke detectors
- Motion detectors
- Wearable devices
- Large and small home appliances
- EPOS
- Barcode scanners
- Personal electronics
- HVAC
- Motor control: AC induction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



