TI OPA1662AIDRQ1
| Manufacturer | |
| MPN | OPA1662AIDRQ1 |
| LCSC Part # | C2058231 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual-channel, low-noise, low-distortion, rail-to-rail output (RRO), bipolar-input audio operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00006% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 3V~36V;1.5V~18V | |
| Efficiency | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1662-Q1 is a dual bipolar-input op-amp well suited as an external amplifier for premium audio in infotainment and combination instrument cluster systems. The primary challenge for audio systems is ensuring a clean, high-quality output signal, which means minimizing any noise introduced into the signal. The OPA1662-Q1 delivers low noise density and ultra-low distortion of 0.00006% (at 1kHz) to maximize signal output. Additionally, the op-amp provides rail-to-rail output swing within 600mV on a 2kΩ load. The wide margin ensures the output signal does not clip, thereby protecting audio quality.
The OPA1662-Q1 operates over a wide supply voltage range of ±1.5V to ±18V, or 3V to 36V, with a quiescent current of only 1.5mA per channel. The wide supply range provides design flexibility, as the device can be integrated from battery-powered power amplifiers or from ADC- to DAC-driven power amplifiers for low-power applications. In addition, the device features a high output drive capability of ±30mA, enabling it to serve as the sole audio amplifier in low-power applications such as instrument cluster chimes.
Furthermore, both channels use fully independent circuitry to achieve low crosstalk, with no inter-channel interaction even under overdrive or overload conditions. This capability makes it straightforward to drive two distinct audio signals, as the signals do not interfere with each other.
The OPA1662-Q1 offers a wide bandwidth of 22MHz and a high slew rate of 17V/μs, making it suitable for high-side and low-side ripple current sensing in SMPS devices or motor drivers. As a current sensor, the OPA1662-Q1 can be used in peak current mode control, where the op-amp provides system stability and enables higher bandwidth. The OPA1662-Q1 is applicable in body control modules and HEV or EV converters that commonly employ motors.
Features
- Qualified for automotive applications
- Meets AEC-Q100 with the following results:
- Device temperature grade 3: ambient operating temperature range -40℃ to 85℃
- Device human body model (HBM) ESD classification level H2
- Device charged device model (CDM) ESD classification level C3B
- Low noise: 3.3nV/√Hz at 1kHz
- Low distortion: 0.00006% at 1kHz
- Low quiescent current: 1.5mA per channel
- Slew rate: 17V/μs
- Wide gain bandwidth: 22MHz (G = 1)
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±1.5V to ±18V or 3V to 36V
- Small package size: two package options: 8-pin SOIC and VSSOP
Applications
- Automotive in-vehicle audio
- High-end audio equipment
- External audio amplifier
- Body control module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7626 | $ 1.76 |
| 10+ | $ 1.6313 | $ 16.31 |
| 30+ | $ 1.5486 | $ 46.46 |
| 100+ | $ 1.4643 | $ 146.43 |
| 500+ | $ 1.4254 | $ 712.70 |
| 1,000+ | $ 1.4091 | $ 1409.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.00006% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | 2-Channel | |
| Voltage - Supply | 3V~36V;1.5V~18V | |
| Efficiency | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1662-Q1 is a dual bipolar-input op-amp well suited as an external amplifier for premium audio in infotainment and combination instrument cluster systems. The primary challenge for audio systems is ensuring a clean, high-quality output signal, which means minimizing any noise introduced into the signal. The OPA1662-Q1 delivers low noise density and ultra-low distortion of 0.00006% (at 1kHz) to maximize signal output. Additionally, the op-amp provides rail-to-rail output swing within 600mV on a 2kΩ load. The wide margin ensures the output signal does not clip, thereby protecting audio quality.
The OPA1662-Q1 operates over a wide supply voltage range of ±1.5V to ±18V, or 3V to 36V, with a quiescent current of only 1.5mA per channel. The wide supply range provides design flexibility, as the device can be integrated from battery-powered power amplifiers or from ADC- to DAC-driven power amplifiers for low-power applications. In addition, the device features a high output drive capability of ±30mA, enabling it to serve as the sole audio amplifier in low-power applications such as instrument cluster chimes.
Furthermore, both channels use fully independent circuitry to achieve low crosstalk, with no inter-channel interaction even under overdrive or overload conditions. This capability makes it straightforward to drive two distinct audio signals, as the signals do not interfere with each other.
The OPA1662-Q1 offers a wide bandwidth of 22MHz and a high slew rate of 17V/μs, making it suitable for high-side and low-side ripple current sensing in SMPS devices or motor drivers. As a current sensor, the OPA1662-Q1 can be used in peak current mode control, where the op-amp provides system stability and enables higher bandwidth. The OPA1662-Q1 is applicable in body control modules and HEV or EV converters that commonly employ motors.
Features
- Qualified for automotive applications
- Meets AEC-Q100 with the following results:
- Device temperature grade 3: ambient operating temperature range -40℃ to 85℃
- Device human body model (HBM) ESD classification level H2
- Device charged device model (CDM) ESD classification level C3B
- Low noise: 3.3nV/√Hz at 1kHz
- Low distortion: 0.00006% at 1kHz
- Low quiescent current: 1.5mA per channel
- Slew rate: 17V/μs
- Wide gain bandwidth: 22MHz (G = 1)
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±1.5V to ±18V or 3V to 36V
- Small package size: two package options: 8-pin SOIC and VSSOP
Applications
- Automotive in-vehicle audio
- High-end audio equipment
- External audio amplifier
- Body control module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



