TI INA180A1QDBVRQ1
| Manufacturer | |
| MPN | INA180A1QDBVRQ1 |
| LCSC Part # | C2058156 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 150uV 200mV~26V 2V/us 350kHz 100dB 197uA 20V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Vcm - Common Mode Voltage | 200mV~26V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 350kHz | |
| Features | High-side detection;Low-side detection;Analog output interface;Input filter;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 100nA;80uA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 197uA | |
| Gain | 20V/V | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
INA180-Q1, INA2180-Q1, and INA4180-Q1 (INAx180-Q1) are automotive-grade 26V common-mode current sense amplifiers suitable for both low-side and high-side configurations. These purpose-built current sense amplifiers accurately measure the voltage developed across a current sense resistor at common-mode voltages well beyond the supply voltage powering the device. Current can be measured on input voltage rails up to 26V, while the device can be powered from supply voltages as low as 2.7V.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C ≤ TA ≤ +125°C
- HBM ESD Classification Level 2
- CDM ESD Classification Level C6
- Functional Safety documentation available to aid functional safety system design
- Common-mode range (VCM): -0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage:
- ±150μV (maximum) at VCM = 0V
- ±500μV (maximum) at VCM = 12V
- Output slew rate: 2V/μs
- Accuracy:
- ±1% gain error (maximum)
- 1μV/°C temperature drift (maximum)
- Gain options:
- 20V/V (A1 device)
- 50V/V (A2 device)
- 100V/V (A3 device)
- 200V/V (A4 device)
- Quiescent current: 260μA (maximum) (INA180-Q1)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control overcurrent detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4755 | $ 0.48 |
| 10+ | $ 0.4041 | $ 4.04 |
| 30+ | $ 0.3554 | $ 10.66 |
| 100+ | $ 0.3132 | $ 31.32 |
| 500+ | $ 0.3002 | $ 150.10 |
| 1,000+ | $ 0.2937 | $ 293.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Vcm - Common Mode Voltage | 200mV~26V | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 350kHz | |
| Features | High-side detection;Low-side detection;Analog output interface;Input filter;Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 100nA;80uA | |
| Output Current | - | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 197uA | |
| Gain | 20V/V | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
INA180-Q1, INA2180-Q1, and INA4180-Q1 (INAx180-Q1) are automotive-grade 26V common-mode current sense amplifiers suitable for both low-side and high-side configurations. These purpose-built current sense amplifiers accurately measure the voltage developed across a current sense resistor at common-mode voltages well beyond the supply voltage powering the device. Current can be measured on input voltage rails up to 26V, while the device can be powered from supply voltages as low as 2.7V.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C ≤ TA ≤ +125°C
- HBM ESD Classification Level 2
- CDM ESD Classification Level C6
- Functional Safety documentation available to aid functional safety system design
- Common-mode range (VCM): -0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage:
- ±150μV (maximum) at VCM = 0V
- ±500μV (maximum) at VCM = 12V
- Output slew rate: 2V/μs
- Accuracy:
- ±1% gain error (maximum)
- 1μV/°C temperature drift (maximum)
- Gain options:
- 20V/V (A1 device)
- 50V/V (A2 device)
- 100V/V (A3 device)
- 200V/V (A4 device)
- Quiescent current: 260μA (maximum) (INA180-Q1)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control overcurrent detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



