LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MCP6292IDR product image
  • MCP6292IDR thumbnail 1
  • MCP6292IDR thumbnail 2
  • MCP6292IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MCP6292IDRRoHS

Manufacturer
MPN
MCP6292IDR
LCSC Part #
C2058149
Packaging
SOIC-8
Customer #
Key Attributes
10 MHz rail-to-rail operational amplifier
Datasheetpdf iconTI MCP6292IDR
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3279$ 1.33
10+$ 1.0882$ 10.88
30+$ 0.9574$ 28.72
100+$ 0.808$ 80.80
500+$ 0.7426$ 371.30
1,000+$ 0.713$ 713.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate6.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)103dB
Ib - Input Bias Current1pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.1uV/℃
Quiescent Current600uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8.7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP6291 (single), MCP6292 (dual), and MCP6294 (quad) devices form a general-purpose low-power op amp family. Features include rail-to-rail input and output swing, low quiescent current (600μA typical per channel), wide bandwidth of 10MHz, and low noise (8.7nV/√Hz at 10kHz), making this family highly attractive for applications requiring a good balance between cost and performance. The low input bias current makes these devices well-suited for applications with high source impedance. The MCP629x features a robust design for ease of use by circuit designers. The device offers unity-gain stable integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). The MCP629x family operates over a temperature range of -40°C to 125°C. The supply voltage range for this family is 2.4V to 5.5V.

Features

AI Translation
  • Gain-bandwidth product: 10MHz typical
  • Operating supply voltage range: 2.4V to 5.5V
  • Rail-to-rail input/output
  • Low input bias current: 1pA
  • Low quiescent current: 0.6mA
  • Input voltage noise: 8.7nV/√Hz (at VO'I = 10kHz)
  • Internal RF and EMI filter
  • Operating temperature range: -40°C to 125°C
  • Unity-gain stable
  • Resistive open-loop output impedance enables easier stabilization with higher capacitive loads

Applications

AI Translation
  • Power Modules
  • Smoke Detectors
  • HVAC
  • Battery-Powered Applications
  • Sensor Signal Conditioning
  • Photodiode Amplifiers
  • Analog Filters
  • Medical Instrumentation
  • Laptops and PDAs
  • Barcode Scanners
  • Audio Receivers
  • Automotive Infotainment Systems
  • Low-Side Motor Control