LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV271CDBVT product image
Images for reference only

TI TLV271CDBVTRoHS

Manufacturer
MPN
TLV271CDBVT
LCSC Part #
C2058123
Packaging
SOT-23-5
Customer #
Key Attributes
TLV27x series 550 μA/channel, 3 MHz, rail-to-rail output operational amplifiers
Datasheetpdf iconTI TLV271CDBVT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9505$ 0.95
10+$ 0.768$ 7.68
30+$ 0.6759$ 20.28
250+$ 0.5854$ 146.35
500+$ 0.5311$ 265.55
1,000+$ 0.504$ 504.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate2.4V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)69dB
Ib - Input Bias Current1pA
Output Current5mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current550uA
Gain Bandwidth Product3MHz
Input Voltage Noise Density39nV/√Hz@10kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Rail-to-rail output High bandwidth: 3 MHz High slew rate: 2.4 V/µs Supply voltage range: 2.7 V to 16 V Supply current: 550 µA per channel Input noise voltage: 39 nV/√Hz Input bias current: 1 pA Rated temperature range: – Commercial grade: 0°C to 70°C – Industrial grade: -40°C to 125°C Ultra-small packages: – 5-pin SOT-23 (TLV271) – 8-pin MSOP (TLV272) Ideal upgrade for the TLC72x series

Features

AI Translation
  • Rail-to-rail output
  • High bandwidth: 3MHz
  • High slew rate: 2.4V/µs
  • Supply voltage range: 2.7V to 16V
  • Supply current: 550µA/channel
  • Input noise voltage: 39nV/√Hz
  • Input bias current: 1pA
  • Rated temperature range:
    • Commercial grade: 0°C to 70°C
    • Industrial grade: -40°C to 125°C
  • Ultra-compact package:
    • 5-pin SOT-23 (TLV271)
    • 8-pin MSOP (TLV272)
  • Ideal upgrade for TLC72x series

Applications

AI Translation
  • Electric bicycles
  • Power banks
  • Smoke detectors
  • Solar inverters
  • Low-power motor control
  • Battery-powered instruments
  • Building automation