ST TSV852IQ2T
| Manufacturer | |
| Mfr. Part # | TSV852IQ2T |
| LCSC Part # | C2058118 |
| Package | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Low-power (180uA) universal bipolar 5V dual operational amplifier, GBP = 1.3MHz |
| Description | 4mV 27nA 600V/ms 75dB 2.3V~5.5V 1.3MHz 2 Rail-to-Rail Output DFN-8-EP(2x2) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | DFN-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8274 | $ 0.83 |
200+ | $ 0.3211 | $ 64.22 |
500+ | $ 0.3103 | $ 155.15 |
1,000+ | $ 0.3041 | $ 304.10 |
Standard Packaging 3000/Full
Reel | ||