LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV27L2IDGKR product image
Images for reference only

TI TLV27L2IDGKRRoHS

Manufacturer
MPN
TLV27L2IDGKR
LCSC Part #
C2058114
Packaging
VSSOP-8
Customer #
Key Attributes
2 5mV 100V/ms 86dB 60pA 7uA 160kHz Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLV27L2IDGKR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8766$ 0.88
10+$ 0.8556$ 8.56
30+$ 0.8427$ 25.28
100+$ 0.8282$ 82.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate100V/ms
Input Offset Current(Ios)60pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current60pA
Output Current400uA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)1.1uV/℃
Quiescent Current7uA
Gain Bandwidth Product160kHz
Input Voltage Noise Density89nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-rail output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV27Lx single supply operational amplifiers provide rail-to-rail output capability. The TLV27Lx takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV27Lx also provides 160 kHz bandwidth from only 7 μA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from ±8V supplies down to ±1.35V (two rechargeable cells). The rail-to-rail outputs make the TLV27Lx good upgrades for the TLC27Lx family—offering more bandwidth at a lower quiescent current. The TLV27Lx offset voltage is equal to that of the TLC27LxA variant. Their cost effectiveness makes them a good alternative to the TLCN225x, where offset and noise are not of premium importance. The TLV27L1/2 are available in the commercial temperature range to enable easy migration from the equivalent TLC27Lx. The TLV27L1 is not available with the power saving/performance boosting programmable pin 8. The TLV27L1 is available in the small SOT-23 package —something the TLC27(L)1 was not—enabling performance boosting in a smaller package. The TLV27L2 is available in the 3mm x 5mm MSOP, providing PCB area savings over the 8-pin SOIC and 8-pin TSSOP.

Features

AI Translation
  • BiMOS Rail-to-Rail Output
  • Input Bias Current: 1 pA
  • High Wide Bandwidth: 160 kHz
  • High Slew Rate: 0.1 V/μs
  • Supply Current: 7 μA (per channel)
  • Input Noise Voltage: 89 nV/√Hz
  • Supply Voltage Range: 2.7 V to 16 V
  • Specified Temperature Range: -40°C to 125°C (Industrial Grade); 0°C to 70°C (Commercial Grade)
  • Ultra-Small Packaging: 5 Pin SOT-23 (TLV27L1)

Applications

AI Translation
  • Portable Medical
  • Power Monitoring
  • Low Power Security Detection Systems (Smoke Detectors)