LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV316IDCKR product image
  • TLV316IDCKR thumbnail 1
  • TLV316IDCKR thumbnail 2
  • TLV316IDCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV316IDCKRRoHS

Manufacturer
MPN
TLV316IDCKR
LCSC Part #
C2058095
Packaging
SC-70-5
Customer #
Key Attributes
10 MHz, rail-to-rail input/output, low-voltage, CMOS operational amplifier
Datasheetpdf iconTI TLV316IDCKR
In-Stock: 414
414 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0677$ 1.07
10+$ 0.8844$ 8.84
30+$ 0.7854$ 23.56
100+$ 0.6718$ 67.18
500+$ 0.6215$ 310.75
1,000+$ 0.5988$ 598.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage750uV
Slew Rate6V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)72dB
Ib - Input Bias Current10pA
Output Current125mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV316 (single), TLV2316 (dual), and TLV4316 (quad) devices form a low-power, general-purpose op amp family. These devices feature rail-to-rail input and output swing, combined with low quiescent current (typical 400μA per channel), wide bandwidth of 10MHz, and ultra-low noise (12nV/√Hz at 1kHz), making them highly attractive for battery-powered applications that demand a strong balance between cost and performance. The low input bias current enables use of these op amps in applications with source impedances up to the megaohm range.

The TLVx316 incorporates a robust design for ease of use by circuit designers. The device offers unity-gain stable operation with an integrated RFI/EMI rejection filter, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM).

These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). These latest additions to the low-voltage CMOS op amp portfolio complement the TLVx313 and TLVx314 families, offering users a broad selection of bandwidth, noise, and power options to meet the demands of a wide range of applications.

Features

AI Translation
  • Unity gain bandwidth: 10MHz
  • Low IQ: 400μA per channel
  • Excellent power-bandwidth ratio
  • Stable IQ across temperature and supply voltage range
  • Wide supply voltage range: 1.8V to 5.5V
  • Low noise: 12nV/√Hz at 1kHz
  • Low input bias current: ±10ρA
  • Offset voltage: ±0.75mV
  • Unity gain stable
  • Internal RFI/EMI filter
  • Extended temperature range: -40°C to +125°C

Applications

AI Translation
  • Battery-powered instruments: consumer, industrial, and medical applications
  • Laptops, portable media players
  • Sensor signal conditioning
  • Barcode scanners
  • Active filters
  • Audio