TI OPA2241UA/2K5
| Manufacturer | |
| MPN | OPA2241UA/2K5 |
| LCSC Part # | C2058091 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single-Supply, MicroPOWER OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 35V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Ib - Input Bias Current | 4nA | |
| Output Current | 4mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 35kHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA241 series and OPA251 series are specifically designed for battery powered, portable applications. In addition to very low power consumption (25μA), these amplifiers feature low offset voltage, rail-to-rail output swing, high common-mode rejection, and high open-loop gain. The OPA241 series is optimized for operation at low power supply voltage while the OPA251 series is optimized for high power supplies. Both can operate from either single (+2.7V to +36V) or dual supplies (±1.35V to ±18V). The input common-mode voltage range extends 200mV below the negative supply—ideal for single-supply applications. They are unity-gain stable and can drive large capacitive loads. Special design considerations assure that these products are easy to use. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±250μV max) is so low, user adjustment is usually not required. However, external trim pins are provided for special applications (single versions only). The OPA241 and OPA251 (single versions) are available in standard 8-pin DIP and SO-8 surface-mount packages. The OPA2241 and OPA2251 (dual versions) come in 8-pin DIP and SO-8 surface-mount packages. The OPA4241 and OPA4251 (quad versions) are available in 14-pin DIP and SO-14 surface-mount packages. All are fully specified from -40°C to +85°C and operate from -55°C to +125°C.
Features
- MicroPOWER: I₀ = 25μA
- SINGLE-SUPPLY OPERATION
- RAIL-TO-RAIL OUTPUT (within 50mV)
- WIDE SUPPLY RANGE Single Supply: +2.7V to +36V; Dual Supply: ±1.35V to ±18V
- LOW OFFSET VOLTAGE: ±250μV max
- HIGH COMMON-MODE REJECTION: 124dB
- HIGH OPEN-LOOP GAIN: 128dB
- SINGLE, DUAL, AND QUAD
Applications
- BATTERY OPERATED INSTRUMENTS
- PORTABLE DEVICES
- MEDICAL INSTRUMENTS
- TEST EQUIPMENT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6394 | $ 5.64 |
| 10+ | $ 4.8727 | $ 48.73 |
| 30+ | $ 4.4058 | $ 132.17 |
| 100+ | $ 4.0152 | $ 401.52 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 35V/us | |
| Input Offset Current(Ios) | 100pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Ib - Input Bias Current | 4nA | |
| Output Current | 4mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 25uA | |
| Gain Bandwidth Product | 35kHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA241 series and OPA251 series are specifically designed for battery powered, portable applications. In addition to very low power consumption (25μA), these amplifiers feature low offset voltage, rail-to-rail output swing, high common-mode rejection, and high open-loop gain. The OPA241 series is optimized for operation at low power supply voltage while the OPA251 series is optimized for high power supplies. Both can operate from either single (+2.7V to +36V) or dual supplies (±1.35V to ±18V). The input common-mode voltage range extends 200mV below the negative supply—ideal for single-supply applications. They are unity-gain stable and can drive large capacitive loads. Special design considerations assure that these products are easy to use. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±250μV max) is so low, user adjustment is usually not required. However, external trim pins are provided for special applications (single versions only). The OPA241 and OPA251 (single versions) are available in standard 8-pin DIP and SO-8 surface-mount packages. The OPA2241 and OPA2251 (dual versions) come in 8-pin DIP and SO-8 surface-mount packages. The OPA4241 and OPA4251 (quad versions) are available in 14-pin DIP and SO-14 surface-mount packages. All are fully specified from -40°C to +85°C and operate from -55°C to +125°C.
Features
- MicroPOWER: I₀ = 25μA
- SINGLE-SUPPLY OPERATION
- RAIL-TO-RAIL OUTPUT (within 50mV)
- WIDE SUPPLY RANGE Single Supply: +2.7V to +36V; Dual Supply: ±1.35V to ±18V
- LOW OFFSET VOLTAGE: ±250μV max
- HIGH COMMON-MODE REJECTION: 124dB
- HIGH OPEN-LOOP GAIN: 128dB
- SINGLE, DUAL, AND QUAD
Applications
- BATTERY OPERATED INSTRUMENTS
- PORTABLE DEVICES
- MEDICAL INSTRUMENTS
- TEST EQUIPMENT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



