TI LMV604MAX/NOPB
| Manufacturer | |
| Mfr. Part # | LMV604MAX/NOPB |
| LCSC Part # | C2058080 |
| Package | SOIC-14 |
| Customer # | |
| Description | 5mV 0.02pA 1V/us 86dB 2.7V~5.5V 1MHz 4 Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7941 | $ 1.79 |
10+ | $ 1.7522 | $ 17.52 |
30+ | $ 1.7243 | $ 51.73 |
100+ | $ 1.6964 | $ 169.64 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$