LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9064SIRTER product image
  • TLV9064SIRTER thumbnail 1
  • TLV9064SIRTER thumbnail 2
  • TLV9064SIRTER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV9064SIRTERRoHS

Manufacturer
MPN
TLV9064SIRTER
LCSC Part #
C2058075
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
10 MHz, RRIO, CMOS operational amplifier
Datasheetpdf iconTI TLV9064SIRTER
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7475$ 0.75
10+$ 0.7296$ 7.30
30+$ 0.7182$ 21.55
100+$ 0.7068$ 70.68
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Number of Channels4
Vos - Input Offset Voltage300uV
Slew Rate6.5V/us
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)103dB
Ib - Input Bias Current0.5pA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)530nV/℃
Quiescent Current538uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density10nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV9061 (single-channel), TLV9062 (dual-channel), and TLV9064 (quad-channel) are single, dual, and quad low-voltage (1.8V to 5.5V) operational amplifiers with rail-to-rail input and output swing capabilities. These devices are cost-effective solutions for applications that require low operating voltage, small package size, and high capacitive load driving capability. Although the TLV906x has a capacitive load driving capability of 100pF, the resistive open-loop output impedance facilitates easier stability at higher capacitive loads. These operational amplifiers are designed for low operating voltages (1.8V to 5.5V) and have performance specifications similar to those of the OPAx316 and TLVx316 devices.

Features

AI Translation
  • Rail-to-rail input and output
  • Low input offset voltage: ±0.3mV
  • Unity-gain bandwidth: 10MHz
  • Low wideband noise: 10nV/√Hz
  • Low input bias current: 0.5pA
  • Low quiescent current: 538μA
  • Unity-gain stable
  • Internal RFI and EMI filters
  • Operates from supply voltages as low as 1.8V
  • Resistive open-loop output impedance for easier stabilization with higher capacitive loads
  • Shutdown version: TLV906xS
  • Extended temperature range: -40°C to +125°C
  • TLV900x devices feature a shutdown mode that allows the amplifier to switch to standby mode with typical current consumption below 1μA
  • The TLV906xS family simplifies system design with unity-gain stability, integrated RFI and EMI rejection filters, and no phase inversion under overdrive conditions
  • Available in compact packages (e.g., SOT-553 and WSON) and industry-standard packages (e.g., SOIC, MSOP, SOT-23, and TSSOP) for all channel configurations (single, dual, and quad)

Applications

AI Translation
  • Electric bicycles
  • Smoke detectors
  • HVAC motor control
  • AC induction refrigerators
  • Wearable devices
  • Laptops
  • Washing machines
  • Sensor signal conditioning
  • Power modules
  • Barcode scanners
  • Active filters
  • Low-side current sensing