WIMA MKS4S021003G00MSC9
| Manufacturer | |
| Mfr. Part # | MKS4S021003G00MSC9 |
| LCSC Part # | C20580562 |
| Package | - |
| Customer # | |
| Description | 10nF 1.5kV ±20% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5651 | $ 0.57 |
200+ | $ 0.2264 | $ 45.28 |
500+ | $ 0.2188 | $ 109.40 |
1,000+ | $ 0.2142 | $ 214.20 |
Standard Packaging 2400/Full
Bag | ||
Better price for more quantity?
$