LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2904ITPX/NOPB product image
  • LM2904ITPX/NOPB thumbnail 1
  • LM2904ITPX/NOPB thumbnail 2
  • LM2904ITPX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2904ITPX/NOPBRoHS

Manufacturer
MPN
LM2904ITPX/NOPB
LCSC Part #
C2058045
Packaging
DSBGA-8
Customer #
Key Attributes
Low-power dual operational amplifier
Datasheetpdf iconTI LM2904ITPX/NOPB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1575$ 0.16
10+$ 0.1536$ 1.54
30+$ 0.151$ 4.53
100+$ 0.1484$ 14.84
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingDSBGA-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate-
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current45nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)26V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current500uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-13V~13V
Single Supply3V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM158 series comprises two independent high-gain internally frequency-compensated operational amplifiers, specifically designed for operation with a single power supply over a wide voltage range. They can also be powered by split power supplies, and the low supply current consumption is independent of the supply voltage level. Application areas include sensor amplifiers, DC gain blocks, and all conventional operational amplifier circuits, which can now be easily implemented in single-supply systems. For example, the LM158 series can operate directly from the standard 3.3 V supply voltage used in digital systems and can readily provide the required interface electronics without the need for an additional ±15 V power supply.

Features

AI Translation
  • 8-bump DSBGA chip-scale package
  • Internal frequency compensation for unity gain
  • High DC voltage gain: 100dB
  • Wide bandwidth (unity gain): 1 MHz (temperature compensated)
  • Wide supply voltage range: single supply: 3 V to 32 V; or dual supply: ±1.5 V to ±16 V
  • Inherently supply-voltage-independent ultra-low supply current consumption (500μA)
  • Low input offset voltage: 2 mV
  • Input common-mode voltage range includes ground
  • Differential input voltage range equals supply voltage
  • Large output voltage swing
  • Unique feature: in linear mode, even with single-supply operation, input common-mode voltage range includes ground and output voltage can swing to ground
  • Temperature-compensated unity-gain crossover frequency
  • Temperature-compensated input bias current
  • Two internally compensated op amps eliminate the need for dual supplies
  • Allows direct sensing near GND with VOUT also referenced to GND
  • Compatible with all forms of logic
  • Power consumption suitable for battery-powered applications

Applications

AI Translation
  • Active filters
  • General-purpose signal conditioning and amplification
  • 4 mA to 20 mA current loop transmitters
  • Sensor amplifiers
  • DC gain blocks
  • All conventional op amp circuits
  • Voltage-controlled oscillators (VCO)