LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSX562IQ2T product image
Images for reference only

ST TSX562IQ2TRoHS

Manufacturer
MPN
TSX562IQ2T
LCSC Part #
C2058029
Packaging
TDFN-8(2x2)
Customer #
Key Attributes
Micro-power (235uA) 16V CMOS dual operational amplifier, GBP 900kHz
Datasheetpdf iconST TSX562IQ2T
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7764$ 2.78
10+$ 2.3285$ 23.29
30+$ 2.0494$ 61.48
100+$ 1.7622$ 176.22
500+$ 1.6324$ 816.20
1,000+$ 1.5756$ 1575.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingTDFN-8(2x2)
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)66dB
Output Current4.3mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current235uA
Gain Bandwidth Product900kHz
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input
Single Supply3V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSX56x, TSX56xA series of operational amplifiers benefit from 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The TSX56x, TSX56xA have pinouts compatible with industrial standards and offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 μA at 16 V. Such features make the TSX56x, TSX56xA ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.

Features

AI Translation
  • Low power consumption: 235 μA typ. at 5 V
  • Supply voltage: 3 V to 16 V
  • Gain bandwidth product: 900 kHz typ.
  • Low offset voltage
    • “A” version: 600 μV max.
    • Standard version: 1 mV max.
  • Low input bias current: 1 pA typ.
  • High tolerance to ESD: 4 kV
  • Wide temperature range: -40 to 125 °C
  • Automotive qualification
  • Tiny packages available: SOT23-5, DFN8 2 mm×2 mm, MiniSO8, QFN16 3 mm×3 mm, and TSSOP14

Applications

AI Translation
  • Industrial and automotive signal conditioning
  • Active filtering
  • Medical instrumentation
  • High impedance sensors