TI OPA2336EA/2K5
| Manufacturer | |
| Mfr. Part # | OPA2336EA/2K5 |
| LCSC Part # | C2057987 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | SINGLE-SUPPLY, microPower CMOS OPERATIONAL AMPLIFIERS |
| Description | 2 125uV 0.03V/us 1pA 90dB 100kHz 20uA Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
274
274
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2303 | $ 2.23 |
10+ | $ 1.8707 | $ 18.71 |
30+ | $ 1.6449 | $ 49.35 |
100+ | $ 1.4143 | $ 141.43 |
500+ | $ 1.3111 | $ 655.55 |
1,000+ | $ 1.2659 | $ 1265.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$