LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2902KVQPWR product image
Images for reference only

TI LM2902KVQPWRRoHS

Manufacturer
MPN
LM2902KVQPWR
LCSC Part #
C2057955
Packaging
TSSOP-14
Customer #
Key Attributes
Quad operational amplifier
Datasheetpdf iconTI LM2902KVQPWR
In-Stock: 129
129 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4165$ 0.42
10+$ 0.3303$ 3.30
30+$ 0.2936$ 8.81
100+$ 0.2489$ 24.89
500+$ 0.2282$ 114.10
1,000+$ 0.2154$ 215.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage7mV
Slew Rate500V/ms
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current250nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)26V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current240uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply3V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LM324B and LM2902B devices are the next-generation versions of the general-purpose operational amplifiers LM324 and LM2902, which include four high-voltage (36V) operational amplifiers. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (600μV, typical), ground-referenced common-mode input range, and high differential input voltage capability. The LM324B and LM2902B operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage (3mV maximum; 2mV maximum for LM324BA and LM2902BA), and lower quiescent current (240μA per amplifier, typical). High ESD (2kV, HBM) and integrated EMI and RF filters support the use of the LM324B and LM2902B devices in more demanding and environmentally challenging applications.

Features

AI Translation
  • Wide supply voltage range: 3V to 36V (B, BA versions)
  • Low input offset voltage maximum at 25°C: ±2mV (BA versions LM2902A, LM124A)
  • 2kV ESD protection (HBM) (B, BA, K versions)
  • Internal RF and EMI filter (B, BA versions)
  • Common-mode input voltage range includes V–
  • Input differential voltage drivable to supply voltage

Applications

AI Translation
  • Commercial network and server power supply units
  • Multi-function printers
  • Power supplies and mobile chargers
  • Desktop computers and motherboards
  • Indoor/outdoor air conditioners
  • Washing machines, dryers, and refrigerators
  • AC inverters, string inverters, central inverters, and variable frequency drives
  • Uninterruptible power supplies