TI LM2902KVQDRQ1
| Manufacturer | |
| MPN | LM2902KVQDRQ1 |
| LCSC Part # | C2057929 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Industry-standard quad operational amplifiers suitable for automotive applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 300uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device contains four independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide voltage range. Dual-supply operation is also possible if the voltage difference between the two supplies is between 3V and 36V (B-version devices), between 3V and 32V (V-version devices), or between 3V and 26V (all other devices), and VCC is at least 1.5V above the positive input common-mode voltage. The low supply-current drain is independent of the supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all conventional op amp circuits, which can now be easily implemented in single-supply voltage systems. For example, the LM2902 can operate directly from the standard 5V supply voltage used in digital systems, and can readily provide the required interface electronics without the need for an additional ±15V supply.
Features
- AEC Q-100 qualified for automotive applications
- Temperature Grade 1: -40°C to +125°C
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C5
- Wide supply voltage range:
- 3V to 36V (LM2902B-Q1 and LM2902BA-Q1)
- 3V to 32V (LM2902KV and LM2902KAV)
- 3V to 26V (all other variants)
- Maximum input offset voltage at 25°C:
- 2mV (LM2902BA-Q1 and LM2902KAV)
- 3mV (LM2902B-Q1)
- 7mV (all other variants)
- Internal RF and EMI filter (LM2902B-Q1 and LM2902BA-Q1)
- Unity gain bandwidth of 1.2MHz
- Common-mode input voltage range includes V–
Applications
- Automotive lighting
- Body electronics
- Automotive head unit
- Telematics control unit
- Emergency call (eCall)
- Passive safety: braking systems
- EV/HEV: inverter and motor control
- On-board charger (OBC) and wireless charger
- Battery management system (BMS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3454 | $ 0.35 |
| 10+ | $ 0.339 | $ 3.39 |
| 30+ | $ 0.3342 | $ 10.03 |
| 100+ | $ 0.3293 | $ 32.93 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 300uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device contains four independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide voltage range. Dual-supply operation is also possible if the voltage difference between the two supplies is between 3V and 36V (B-version devices), between 3V and 32V (V-version devices), or between 3V and 26V (all other devices), and VCC is at least 1.5V above the positive input common-mode voltage. The low supply-current drain is independent of the supply voltage magnitude. Application areas include transducer amplifiers, DC gain blocks, and all conventional op amp circuits, which can now be easily implemented in single-supply voltage systems. For example, the LM2902 can operate directly from the standard 5V supply voltage used in digital systems, and can readily provide the required interface electronics without the need for an additional ±15V supply.
Features
- AEC Q-100 qualified for automotive applications
- Temperature Grade 1: -40°C to +125°C
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C5
- Wide supply voltage range:
- 3V to 36V (LM2902B-Q1 and LM2902BA-Q1)
- 3V to 32V (LM2902KV and LM2902KAV)
- 3V to 26V (all other variants)
- Maximum input offset voltage at 25°C:
- 2mV (LM2902BA-Q1 and LM2902KAV)
- 3mV (LM2902B-Q1)
- 7mV (all other variants)
- Internal RF and EMI filter (LM2902B-Q1 and LM2902BA-Q1)
- Unity gain bandwidth of 1.2MHz
- Common-mode input voltage range includes V–
Applications
- Automotive lighting
- Body electronics
- Automotive head unit
- Telematics control unit
- Emergency call (eCall)
- Passive safety: braking systems
- EV/HEV: inverter and motor control
- On-board charger (OBC) and wireless charger
- Battery management system (BMS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



