TI TLV2374QPWRQ1
| Manufacturer | |
| MPN | TLV2374QPWRQ1 |
| LCSC Part # | C2057915 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 550 μA per channel, 3 MHz rail-to-rail input and output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | -8V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV237x-Q1 is a single-supply op amp with rail-to-rail input and output capability. The TLV237x-Q1 operates from a minimum supply voltage of 2.7V up to 16V over the extended automotive temperature range. This wide voltage range supports start-stop functionality and allows direct connection to a typical 12V battery. The rail-to-rail capability enables maximum output signal swing while preventing clipping. CMOS inputs provide high impedance suitable for engine control units (ECUs), body control modules (BCMs), battery management systems (BMSs), and HEV/EV inverters. This also allows users to reduce consumed offset voltage while maintaining low power consumption, helping to meet overall system quiescent current requirements for applications such as infotainment systems, instrument clusters, HEV/EV, and powertrains. Additionally, the TLV237x-Q1 family supports a high common-mode rail on the supply voltage. This feature imposes no gain restrictions and supports input signals at any level without concern for phase inversion.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Rail-to-rail input and output
- High bandwidth: 3MHz
- High slew rate: 2.4V/μs
- Supply voltage range: 2.7V to 16V
- Supply current: 550μA/channel
- Input noise voltage: 39nV/√Hz
- Input bias current: 1pA
- Ultraminiature package:
- 5-pin SOT-23 (TLV2371-Q1)
Applications
- Engine Control Unit (ECU)
- Body Control Module (BCM)
- Battery Management System
- HEV/EV Inverter
- Lane Departure Warning
- White Goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6657 | $ 1.67 |
| 10+ | $ 1.627 | $ 16.27 |
| 30+ | $ 1.5995 | $ 47.99 |
| 100+ | $ 1.5736 | $ 157.36 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 39nV/√Hz@1kHz | |
| Dual Supply | -8V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV237x-Q1 is a single-supply op amp with rail-to-rail input and output capability. The TLV237x-Q1 operates from a minimum supply voltage of 2.7V up to 16V over the extended automotive temperature range. This wide voltage range supports start-stop functionality and allows direct connection to a typical 12V battery. The rail-to-rail capability enables maximum output signal swing while preventing clipping. CMOS inputs provide high impedance suitable for engine control units (ECUs), body control modules (BCMs), battery management systems (BMSs), and HEV/EV inverters. This also allows users to reduce consumed offset voltage while maintaining low power consumption, helping to meet overall system quiescent current requirements for applications such as infotainment systems, instrument clusters, HEV/EV, and powertrains. Additionally, the TLV237x-Q1 family supports a high common-mode rail on the supply voltage. This feature imposes no gain restrictions and supports input signals at any level without concern for phase inversion.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Rail-to-rail input and output
- High bandwidth: 3MHz
- High slew rate: 2.4V/μs
- Supply voltage range: 2.7V to 16V
- Supply current: 550μA/channel
- Input noise voltage: 39nV/√Hz
- Input bias current: 1pA
- Ultraminiature package:
- 5-pin SOT-23 (TLV2371-Q1)
Applications
- Engine Control Unit (ECU)
- Body Control Module (BCM)
- Battery Management System
- HEV/EV Inverter
- Lane Departure Warning
- White Goods
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



